0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

60개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3772565

RoHS

Each
1+₩8,009
5+₩7,633
10+₩7,532
50+₩7,422
100+₩7,274
가격 더 알아보기
ITE
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
15V
Fixed
8.5mm
7.25mm
13.2mm
13.5V
16.5V
PESE1-M Series
3772572

RoHS

Each
1+₩7,875
5+₩7,587
10+₩7,428
50+₩7,342
100+₩7,313
가격 더 알아보기
ITE
Surface Mount DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
PESE1-M Series
5112232

RoHS

Each
1+₩4,206
10+₩4,120
25+₩4,077
50+₩4,034
100+₩3,978
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
5.8mm
13.5mm
2.97V
3.63V
AM1LS-LPZ Series
5112239

RoHS

Each
1+₩4,196
10+₩4,111
25+₩4,068
50+₩4,025
100+₩3,969
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM1LS-LPZ Series
5112240

RoHS

Each
1+₩4,196
10+₩4,111
25+₩4,068
50+₩4,025
100+₩3,969
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM1LS-LPZ Series
5112258

RoHS

Each
1+₩5,408
10+₩5,297
25+₩5,242
50+₩5,187
100+₩5,115
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
13.5mm
21.6V
26.4V
AM2LS-LPZ Series
5112234

RoHS

Each
1+₩4,196
10+₩4,111
25+₩4,068
50+₩4,025
100+₩3,969
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112236

RoHS

Each
1+₩4,196
10+₩4,111
25+₩4,068
50+₩4,025
100+₩3,969
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
5.8mm
13.5mm
10.8V
13.2V
AM1LS-LPZ Series
5112238

RoHS

Each
1+₩4,206
10+₩4,120
25+₩4,077
50+₩4,034
100+₩3,978
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
5112235

RoHS

Each
1+₩4,196
10+₩4,111
25+₩4,068
50+₩4,025
100+₩3,969
가격 더 알아보기
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12VDC
84mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
3652655

RoHS

Each
1+₩4,397
ITE
Surface Mount DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
MPB-XT
3524059

RoHS

Each
1+₩5,226
10+₩4,595
25+₩4,526
50+₩4,457
100+₩4,306
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1.5kV
5V
Fixed
8.5mm
7mm
13.2mm
4.5V
5.5V
AM1LS-JZ Series
3524064

RoHS

Each
1+₩5,998
10+₩5,274
25+₩5,195
50+₩5,116
100+₩4,943
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
3kV
5V
Fixed
8.5mm
7mm
13.2mm
4.5V
5.5V
AM1LS-NZ Series
3524058

RoHS

Each
1+₩5,725
5+₩5,455
10+₩5,434
20+₩5,399
50+₩5,292
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1.5kV
5V
Fixed
8.5mm
7mm
13.2mm
4.5V
5.5V
AM1LS-JZ Series
3281047

RoHS

Each
1+₩4,654
10+₩4,470
ITE
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
IES01 Series
3595100

RoHS

Each
1+₩5,940
10+₩5,813
25+₩5,695
50+₩5,564
100+₩5,481
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
PDSE1-M Series
3890253

RoHS

Each
1+₩5,379
10+₩5,166
ITE
Surface Mount DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
24V
Fixed
8.5mm
7.25mm
15.24mm
21.6V
26.4V
IAS Series
3890257

RoHS

Each
1+₩5,158
10+₩4,641
25+₩4,367
50+₩4,111
ITE
Surface Mount DIP
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
-
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
IES01 Series
3890262

RoHS

Each
1+₩5,472
10+₩5,256
ITE
Surface Mount DIP
1:1
1W
1 Output
12VDC
84mA
-
-
Unregulated
-
12V
Fixed
8.5mm
7.25mm
13.2mm
10.8V
13.2V
IES01 Series
3890264

RoHS

Each
1+₩4,934
10+₩4,740
ITE
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
-
24V
Fixed
8.5mm
7.25mm
13.2mm
21.6V
26.4V
IES01 Series
3890266

RoHS

Each
1+₩6,399
10+₩5,758
25+₩5,418
50+₩5,256
ITE
Surface Mount DIP
1:1
1W
1 Output
12VDC
84mA
-
-
Unregulated
1.5kV
24V
Fixed
8.5mm
7.25mm
13.2mm
21.6V
26.4V
IES01 Series
3652644

RoHS

Each
1+₩3,266
15+₩3,105
50+₩2,997
ITE
Surface Mount DIP
1:1
1W
2 Output
12VDC
42mA
-12V
42mA
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
3281063

RoHS

Each
1+₩6,708
10+₩6,038
25+₩5,680
50+₩5,503
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
15.24mm
4.5V
5.5V
IAS Series
3281049

RoHS

Each
1+₩4,280
10+₩4,111
ITE
Surface Mount DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
IES01 Series
4063194

RoHS

Each
1+₩9,126
5+₩8,025
10+₩7,905
50+₩7,784
100+₩7,520
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
400mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.5V
5.5V
AM2LS-JZ Series
60개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account