0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

7,111개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3869041

RoHS

Each
1+₩225,571
5+₩222,205
10+₩218,591
Medical
-
DIP
-
4:1
60W
-
1 Output
-
5.1VDC
12A
-
-
-
-
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
3869038

RoHS

Each
1+₩223,464
Medical
-
DIP
-
4:1
60W
-
2 Output
-
15VDC
2A
-
-
-15VDC
-
2A
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
3868993

RoHS

Each
1+₩51,602
5+₩49,688
10+₩48,883
50+₩47,057
100+₩46,627
ITE & Railway
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
1A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869007

RoHS

Each
1+₩55,786
5+₩53,709
10+₩52,838
50+₩50,864
100+₩50,490
ITE & Railway
-
DIP
-
4:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
4349530

RoHS

Each
1+₩51,468
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
15VDC
700mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
4458549

RoHS

Each
1+₩102,312
5+₩101,968
Medical
-
DIP
-
2:1
30W
-
1 Output
-
15VDC
2A
-
-
-
-
-
Regulated
-
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM30 Series
4072119

RoHS

Each
1+₩48,799
5+₩48,053
10+₩47,273
50+₩45,507
100+₩45,032
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5.1VDC
2.94A
-
-
-
-
-
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4349476

RoHS

Each
1+₩228,623
5+₩224,051
10+₩219,479
ITE, Industrial & Railway
-
Quarter Brick, DIP
-
12:1
50W
-
1 Output
-
12V
4.2A
-
-
-
-
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
PYQ50 Series
4079823

RoHS

Each
1+₩77,520
5+₩74,639
10+₩73,427
50+₩70,683
ITE
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 30WI Series
4072117

RoHS

Each
1+₩51,367
5+₩49,997
10+₩49,187
50+₩46,919
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
4072120

RoHS

Each
1+₩49,890
5+₩48,031
10+₩47,251
50+₩45,486
100+₩45,032
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4349552

RoHS

Each
1+₩51,468
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
4349543

RoHS

Each
1+₩51,468
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
15VDC
700mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
36V
CCG10 Series
4175951

RoHS

Each
1+₩19,484
5+₩18,763
10+₩18,448
50+₩17,758
100+₩17,468
가격 더 알아보기
ITE
-
SIP
-
-
1W
-
1 Output
-
15VDC
68mA
-
-
-
-
-
Regulated
-
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
4015694

RoHS

Each
1+₩29,081
5+₩28,006
10+₩27,552
50+₩26,524
100+₩26,092
가격 더 알아보기
ITE & Medical
-
SIP
-
1.5:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4458553

RoHS

Each
1+₩102,312
5+₩101,968
Medical
-
DIP
-
2:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
Regulated
-
4kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JHM30 Series
4349561

RoHS

Each
1+₩51,468
ITE & Industrial
-
DIP
-
4:1
10W
-
2 Output
-
15VDC
340mA
-
-
-15VDC
-
-340mA
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
4072112

RoHS

Each
1+₩51,367
5+₩49,997
10+₩49,187
50+₩46,919
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15VDC
500mA
-
-
-15VDC
-
500mA
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072113

RoHS

Each
1+₩49,890
5+₩48,031
10+₩47,251
50+₩45,486
100+₩45,370
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5.1VDC
2.94A
-
-
-
-
-
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
4349554

RoHS

Each
1+₩51,468
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
12V
900mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
4458554

RoHS

Each
1+₩115,444
Medical
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
Regulated
-
4kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JHM30 Series
4349537

RoHS

Each
1+₩51,468
ITE & Industrial
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
36V
CCG10 Series
4072140

RoHS

Each
1+₩51,643
5+₩50,196
10+₩49,383
50+₩47,099
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4431489

RoHS

Each
1+₩139,643
5+₩135,156
10+₩130,669
50+₩128,056
ITE, Industrial & Railway
-
DIP
-
12:1
40W
-
1 Output
-
12V
3.33A
-
-
-
-
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
3977385

RoHS

Each
1+₩14,471
5+₩13,933
10+₩13,270
50+₩12,822
ITE
-
SIP
-
4:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSOE Series
7111개 품목 76-100개
285 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account