"MURATA POWER SOLUTIONS"의 검색 결과528
모든 필터
모두 펼치기
제조업체
(528)
Power Supply Applications
(38)
(405)
(3)
(4)
(33)
(24)
DC / DC Converter Type
(133)
(15)
(5)
(11)
(2)
(9)
(3)
(3)
Input Ratio
(2)
(8)
(348)
(79)
(9)
(74)
Output Power Max
(6)
(1)
(13)
(202)
(1)
(113)
(57)
(6)
No. of Outputs
(362)
(163)
(3)
Output Voltage - Output 1
(2)
(31)
(1)
(156)
(3)
(3)
(34)
(139)
Output Current - Output 1
(2)
(2)
(3)
(16)
(2)
(22)
(2)
(6)
Output Voltage - Output 2
(2)
(46)
(36)
(6)
(14)
(4)
(43)
(3)
Output Current - Output 2
(2)
(3)
(18)
(1)
(12)
(19)
(6)
(1)
Output Regulation
(118)
(2)
(325)
포장
(528)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩9,861 5+₩9,781 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 1+₩7,817 5+₩7,529 10+₩7,349 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩12,711 5+₩12,222 10+₩12,214 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩12,783 5+₩12,294 10+₩12,214 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩17,260 5+₩16,598 10+₩16,547 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩8,407 5+₩8,191 10+₩8,076 50+₩8,058 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | |||||
Each | 1+₩4,032 10+₩3,815 25+₩3,649 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||||
Each | 1+₩4,709 10+₩4,521 25+₩4,333 50+₩4,308 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | ||||||
Each | 1+₩4,578 10+₩4,362 25+₩4,308 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | ||||||
Each | 1+₩67,641 5+₩65,110 10+₩63,906 50+₩63,856 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | ||||||
Each | 1+₩5,816 5+₩5,600 10+₩5,600 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩7,946 5+₩7,802 10+₩7,687 50+₩7,349 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 1+₩12,898 5+₩12,415 10+₩12,222 50+₩12,214 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩8,594 5+₩8,269 10+₩8,137 50+₩8,058 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3.5kV | 3.3V | Fixed | 6.15mm | 10.15mm | 19.65mm | 3.135V | 3.465V | MEF1 Series | |||||
Each | 1+₩8,032 5+₩7,987 10+₩7,357 50+₩7,349 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩7,946 5+₩7,802 10+₩7,687 50+₩7,349 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | |||||
Each | 1+₩7,990 5+₩7,745 10+₩7,428 50+₩7,349 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩7,673 5+₩7,428 10+₩7,349 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩7,817 5+₩7,535 10+₩7,413 50+₩7,349 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩12,711 5+₩12,222 10+₩12,214 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩12,654 5+₩12,214 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
Each | 1+₩11,632 5+₩11,200 10+₩11,019 50+₩10,665 100+₩10,491 가격 더 알아보기 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | ||||||
Each | 1+₩3,700 10+₩3,657 25+₩3,421 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩12,121 5+₩11,818 10+₩11,707 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩10,365 5+₩9,982 10+₩9,821 50+₩9,781 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | |||||