Isolated Through Hole DC / DC Converters :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
DC / DC Converter IC Case
=DIP
1
(2)
Power Supply Applications
(2)
Input Voltage Min
(1)
(1)
DC / DC Converter Type
(2)
Input Voltage Max
(1)
(1)
Output Power Max
(1)
(1)
No. of Outputs
(1)
(1)
No. of Pins
(2)
Output Voltage - Output 1
(1)
(1)
Output Current - Output 1
(1)
(1)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | Output Power Max | DC / DC Converter IC Case | No. of Outputs | No. of Pins | Output Voltage - Output 1 | Output Current - Output 1 | Output Current | Output Voltage Nom | Output Voltage - Output 2 | Switching Frequency | Output Current - Output 2 | Output Regulation | Operating Temperature Max | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123100 RoHS | TEXAS INSTRUMENTS | Each | 1+₩30,600 5+₩29,466 10+₩28,363 50+₩27,907 100+₩26,788 가격 더 알아보기 | Industrial | 4.5V | Module | 5.5V | 1W | DIP | 1 Output | 14Pins | 15V | 66mA | 67mA | 15V | - | 400kHz | - | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+₩33,090 5+₩31,861 10+₩30,679 50+₩30,175 100+₩29,687 가격 더 알아보기 | Industrial | 10.8V | Module | 13.2V | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | 12V | -12V | 800kHz | 166mA | Unregulated | 85°C | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | ||||