0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2564440

RoHS

Each
1+₩3,700
10+₩3,657
25+₩3,417
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
2564445

RoHS

Each
1+₩5,102
10+₩4,863
25+₩4,728
50+₩4,638
100+₩4,613
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
6.1mm
10mm
11.53mm
21.6V
26.4V
CRE1 Series
2564448

RoHS

Each
1+₩4,032
10+₩3,815
25+₩3,637
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.1mm
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
2564443

RoHS

Each
1+₩4,709
10+₩4,521
25+₩4,333
50+₩4,296
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
12V
Fixed
6.1mm
10mm
11.53mm
10.8V
13.2V
CRE1 Series
2564442

RoHS

Each
1+₩4,578
10+₩4,362
25+₩4,296
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
6.1mm
10mm
11.53mm
10.8V
13.2V
CRE1 Series
2564447

RoHS

Each
1+₩5,054
10+₩4,790
25+₩4,686
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
Fixed
6.1mm
7.46mm
11.53mm
2.97V
3.63V
CRE1 Series
2887325

RoHS

Each
1+₩5,428
10+₩5,197
25+₩5,126
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
NME Series
2564446

RoHS

Each
1+₩4,613
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
24V
Fixed
6.1mm
10mm
11.53mm
21.6V
26.4V
CRE1 Series
2564441

RoHS

Each
1+₩4,578
10+₩4,362
25+₩4,296
ITE
SIP
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account