0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467037

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2846401

RoHS

Each
1+₩537,365
5+₩521,251
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3972163

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467040

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467039

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467042

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2846403

RoHS

Each
1+₩527,031
5+₩511,227
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2467041

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467044

RoHS

Each
1+₩352,718
5+₩342,138
10+₩339,281
ITE
Full Brick
2:1
600W
1 Output
28V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2467036

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2846397

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2467035

RoHS

Each
1+₩392,726
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467038

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467043

RoHS

Each
1+₩339,281
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2467045

RoHS

Each
1+₩339,281
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2846402

RoHS

Each
1+₩527,031
5+₩511,227
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846399

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846404

RoHS

Each
1+₩527,031
5+₩511,227
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846400

RoHS

Each
1+₩527,031
5+₩511,227
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846398

RoHS

Each
1+₩428,302
5+₩415,448
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
4349579

RoHS

Each
1+₩884,483
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
3972164

RoHS

Each
1+₩415,261
5+₩402,810
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
4349578

RoHS

Each
1+₩884,483
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
12V
100A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349580

RoHS

Each
1+₩884,483
ITE & Industrial
Full Brick, DIP
-
1.201kW
1 Output
28V
42.9A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349582

RoHS

Each
1+₩884,483
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account