Isolated Through Hole DC / DC Converters :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Depth
=18.9mm
1
(12)
(7)
(4)
(5)
(2)
(4)
(16)
(37)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(2)
(3)
Output Power Max
(3)
(2)
No. of Outputs
(5)
Output Voltage - Output 1
(5)
Output Current - Output 1
(3)
(2)
Output Regulation
(5)
Isolation Voltage
(5)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩50,799 5+₩48,904 10+₩47,156 50+₩45,401 100+₩44,652 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI Series | ||||||
Each | 1+₩40,881 5+₩40,550 10+₩40,218 50+₩38,707 100+₩38,087 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | ||||||
Each | 1+₩45,314 5+₩43,624 10+₩42,881 50+₩40,623 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3 Series | ||||||
Each | 1+₩37,886 5+₩36,485 10+₩35,713 50+₩33,482 100+₩32,335 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2 Series | ||||||
Each | 1+₩41,629 5+₩40,080 10+₩39,412 50+₩37,944 100+₩37,325 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1.6kV | 12V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | ||||||