0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4279022

RoHS

Each
1+₩5,885
ITE
DIP
1:1
2W
1 Output
24VDC
83mA
-
-
Unregulated
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
8727511

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
8727910

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
8727996

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
2079683

RoHS

Each
1+₩5,975
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA
8727627

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
8727600

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
8727899

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
8727643

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
8727490

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
8727465

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
8728070

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
8728011

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
2079674

RoHS

Each
1+₩5,975
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
1kV
12V
Fixed
10.16mm
6.35mm
20.32mm
10.8V
13.2V
IA
8727562

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
20.32mm
10.8V
13.2V
IA Series
8728038

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
8728054

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
2319850

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
8727937

RoHS

Each
1+₩13,694
5+₩13,288
10+₩12,867
50+₩12,321
100+₩11,508
가격 더 알아보기
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
2475939

RoHS

Each
1+₩22,803
5+₩22,685
ITE
DIP
2:1
3W
2 Output
24VDC
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
20.32mm
18V
36V
JCE03 Series
2475927

RoHS

Each
1+₩22,803
5+₩22,685
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
31.75mm
10.16mm
20.32mm
9V
18V
JCE03 Series
2475926

RoHS

Each
1+₩22,803
5+₩22,685
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
12V
Fixed
31.75mm
10.16mm
20.32mm
9V
18V
JCE03 Series
8727589

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
20.32mm
10.8V
13.2V
IA Series
8727538

RoHS

Each
1+₩8,803
5+₩8,537
10+₩8,468
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
-
12V
Fixed
10.16mm
6.35mm
20.32mm
10.8V
13.2V
IA Series
8727970

RoHS

Each
1+₩10,703
5+₩10,326
10+₩9,997
50+₩9,793
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account