0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

226개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4175951

RoHS

Each
1+₩20,312
5+₩19,560
10+₩19,232
50+₩18,512
100+₩18,210
가격 더 알아보기
ITE
SIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
4296200

RoHS

Each
1+₩37,095
5+₩35,713
10+₩35,137
50+₩33,828
100+₩33,266
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
4296091

RoHS

Each
1+₩42,659
5+₩40,521
10+₩39,711
50+₩38,901
100+₩38,090
가격 더 알아보기
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4296195

RoHS

Each
1+₩36,376
5+₩36,079
10+₩35,781
50+₩35,483
100+₩35,095
가격 더 알아보기
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
4296088

RoHS

Each
1+₩43,054
5+₩42,828
10+₩42,602
50+₩42,375
100+₩40,610
가격 더 알아보기
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4296192

RoHS

Each
1+₩36,490
5+₩35,137
10+₩34,561
50+₩30,776
100+₩30,258
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
4296154

RoHS

Each
1+₩43,054
5+₩42,805
10+₩42,556
50+₩42,306
100+₩41,831
가격 더 알아보기
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW10 Series
4062285

RoHS

Each
1+₩20,406
5+₩19,160
10+₩18,422
50+₩17,562
100+₩16,793
가격 더 알아보기
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-NZ Series
2829756

RoHS

Each
1+₩18,325
5+₩17,649
10+₩17,362
50+₩16,715
100+₩16,444
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
7.5mm
12.5mm
22mm
4.5V
5.5V
TMV-EN Series
2829758

RoHS

Each
1+₩18,325
5+₩17,649
10+₩17,362
50+₩16,715
100+₩16,444
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
3kV
5V
Fixed
7.5mm
12.5mm
22mm
4.5V
5.5V
TMV-EN Series
2829767

RoHS

Each
1+₩19,333
5+₩18,615
10+₩18,311
50+₩17,620
100+₩17,331
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
Fixed
7.5mm
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
4128802

RoHS

Each
1+₩10,322
5+₩9,830
10+₩9,534
50+₩9,103
100+₩8,915
가격 더 알아보기
ITE
SIP
-
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
Fixed
8.2mm
12.8mm
22mm
36V
75V
PQQC3-OS Series
4175957

RoHS

Each
1+₩20,312
5+₩19,560
10+₩19,232
50+₩18,512
100+₩18,210
가격 더 알아보기
ITE
SIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
24V
Fixed
12.5mm
7.5mm
22mm
21.6V
26.4V
TRI 1 Series
3994830

RoHS

Each
1+₩53,620
5+₩53,617
10+₩52,749
50+₩50,778
100+₩49,951
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
4175953

RoHS

Each
1+₩19,606
5+₩19,560
10+₩19,232
50+₩18,525
100+₩18,223
가격 더 알아보기
ITE
SIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
12V
Fixed
12.5mm
7.5mm
22mm
10.8V
13.2V
TRI 1 Series
3994825

RoHS

Each
1+₩47,617
5+₩47,427
10+₩47,236
50+₩45,472
100+₩44,732
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
3994845

RoHS

Each
1+₩52,843
5+₩52,718
10+₩51,864
50+₩48,797
100+₩47,130
ITE
SIP
4:1
12W
2 Output
12V
500mA
-12V
500mA
Regulated
1.6kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 12WI Series
4175952

RoHS

Each
1+₩19,606
5+₩19,560
10+₩19,242
50+₩18,525
100+₩18,223
가격 더 알아보기
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Regulated
3kV
12V
Fixed
12.5mm
7.5mm
22mm
10.8V
13.2V
TRI 1 Series
4175950

RoHS

Each
1+₩19,606
5+₩19,560
10+₩19,232
50+₩18,525
100+₩18,223
가격 더 알아보기
ITE
SIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
3994829

RoHS

Each
1+₩53,389
5+₩53,152
10+₩52,914
50+₩50,799
100+₩49,963
ITE
SIP
4:1
12W
1 Output
3.3V
3A
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
3994828

RoHS

Each
1+₩52,843
5+₩52,718
10+₩51,864
50+₩48,797
100+₩48,332
ITE
SIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
3994826

RoHS

Each
1+₩52,843
5+₩52,718
10+₩51,864
50+₩48,797
100+₩47,130
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
3994821

RoHS

Each
1+₩53,620
5+₩53,187
10+₩52,753
50+₩50,783
100+₩49,955
ITE
SIP
4:1
12W
1 Output
3.3V
3A
-
-
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
3994833

RoHS

Each
1+₩48,020
5+₩48,014
10+₩47,236
50+₩45,472
100+₩44,732
ITE
SIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
4175954

RoHS

Each
1+₩20,312
5+₩19,560
10+₩19,232
50+₩18,512
100+₩18,210
가격 더 알아보기
ITE
SIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
Fixed
12.5mm
7.5mm
22mm
10.8V
13.2V
TRI 1 Series
226개 품목 1-25개
10 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account