0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

184개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2414195

RoHS

Each
1+₩14,035
ITE
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
1204952

RoHS

Each
1+₩25,167
5+₩24,234
10+₩23,805
50+₩22,719
100+₩20,513
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
2280035

RoHS

Each
1+₩30,988
5+₩29,834
10+₩28,995
50+₩27,194
100+₩24,924
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
2280045

RoHS

Each
1+₩32,789
5+₩31,573
10+₩31,062
50+₩29,903
100+₩29,416
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 3 Series
1196487

RoHS

Each
1+₩25,167
5+₩24,234
10+₩23,805
50+₩22,719
100+₩20,513
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
1205009

RoHS

Each
1+₩42,257
5+₩41,939
10+₩41,621
50+₩39,029
100+₩36,322
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
12V
Fixed
20mm
10mm
32mm
9V
18V
TEN 5 Series
1204965

RoHS

Each
1+₩25,167
5+₩24,234
10+₩23,841
50+₩22,952
100+₩22,579
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
10.2mm
32mm
18V
36V
TEL 3 Series
2813196

RoHS

Each
1+₩56,321
5+₩54,226
10+₩53,301
50+₩50,144
100+₩48,171
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
1205013

RoHS

Each
1+₩42,257
5+₩41,939
10+₩41,621
50+₩39,029
100+₩36,322
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
Fixed
20mm
10mm
32mm
18V
36V
TEN 5 Series
1204955

RoHS

Each
1+₩25,167
5+₩24,234
10+₩23,805
50+₩22,719
100+₩20,513
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
10.2mm
32mm
9V
18V
TEL 3 Series
1204960

RoHS

Each
1+₩40,183
5+₩38,692
10+₩38,043
50+₩36,616
100+₩36,031
가격 더 알아보기
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1205021

RoHS

Each
1+₩53,496
5+₩51,904
10+₩51,062
50+₩49,156
100+₩48,355
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 8 Series
1204962

RoHS

Each
1+₩41,659
5+₩40,105
10+₩39,455
50+₩37,982
100+₩37,364
가격 더 알아보기
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1736773

RoHS

Each
15+₩38,425
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20mm
10mm
32mm
18V
75V
NCS6 Series
1204958

RoHS

Each
1+₩26,902
5+₩25,901
10+₩25,480
50+₩24,308
100+₩21,957
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
20mm
10.2mm
32mm
9V
18V
TEL 3 Series
1242569

RoHS

Each
1+₩51,939
5+₩51,904
10+₩51,062
50+₩49,156
100+₩48,355
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 8 Series
2414196

RoHS

Each
1+₩23,076
5+₩22,219
10+₩21,859
50+₩21,044
100+₩20,702
가격 더 알아보기
ITE
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
1204953

RoHS

Each
1+₩26,902
5+₩25,901
10+₩25,480
50+₩24,308
100+₩21,957
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
2813080

RoHS

Each
1+₩37,750
5+₩36,145
10+₩34,540
50+₩33,243
100+₩32,707
가격 더 알아보기
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
24V
Fixed
20mm
10.2mm
32mm
9V
36V
TEN 3WI Series
1204972

RoHS

Each
1+₩35,416
5+₩34,105
10+₩33,552
50+₩32,301
100+₩31,775
가격 더 알아보기
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
2280044

RoHS

Each
1+₩30,988
5+₩29,834
10+₩28,995
50+₩27,194
100+₩24,924
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 3 Series
2414192

RoHS

Each
1+₩21,340
5+₩20,546
10+₩20,108
50+₩19,184
100+₩17,320
가격 더 알아보기
ITE
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
2280040

RoHS

Each
1+₩32,789
5+₩31,573
10+₩31,062
50+₩29,903
100+₩29,416
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1196486

RoHS

Each
1+₩25,167
5+₩24,234
10+₩23,805
50+₩22,719
100+₩20,513
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
1772201

RoHS

Each
1+₩64,603
5+₩64,600
10+₩63,554
50+₩61,180
100+₩60,182
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
184개 품목 1-25개
8 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account