0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

21개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2887375

RoHS

Each
1+₩64,350
5+₩61,961
10+₩60,956
50+₩58,678
100+₩56,715
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3790500

RoHS

Each
1+₩73,419
5+₩70,685
10+₩69,539
50+₩66,943
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2450703

RoHS

Each
1+₩65,838
5+₩63,784
10+₩62,208
50+₩59,468
100+₩58,161
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
3790498

RoHS

Each
1+₩85,929
5+₩82,728
10+₩81,385
50+₩74,849
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2450700

RoHS

Each
1+₩64,935
5+₩58,442
10+₩54,979
50+₩51,083
100+₩47,619
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
Regulated
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
4295822

RoHS

Each
1+₩107,373
5+₩103,382
10+₩101,767
50+₩99,696
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295811

RoHS

Each
1+₩104,225
5+₩100,345
10+₩98,771
50+₩95,029
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295817

RoHS

Each
1+₩108,395
5+₩104,653
10+₩102,457
50+₩96,561
ITE
DIP
-
99W
1 Output
3.3V
30A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
2887379

RoHS

Each
1+₩59,155
5+₩57,371
10+₩56,440
50+₩54,331
100+₩53,134
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887377

RoHS

Each
1+₩59,072
5+₩56,876
10+₩56,007
50+₩54,336
100+₩53,134
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3255689

RoHS

Each
1+₩57,277
5+₩54,253
10+₩54,249
50+₩51,367
100+₩50,340
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
9.5mm
33mm
18V
75V
RPA50S-W Series
3255688

RoHS

Each
1+₩56,835
5+₩53,038
10+₩51,719
50+₩50,400
100+₩49,144
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
9.5mm
33mm
18V
75V
RPA50S-W Series
2812624

RoHS

Each
1+₩61,847
5+₩59,553
10+₩58,585
50+₩56,396
100+₩56,269
ITE
Sixteenth Brick, DOSA
2:1
60W
1 Output
12V
5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
10.16mm
33mm
36V
75V
ULS Series
2450699

RoHS

Each
1+₩64,935
5+₩58,442
10+₩54,979
50+₩51,083
100+₩47,619
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
4295826

RoHS

Each
1+₩107,193
5+₩102,939
10+₩100,937
50+₩97,215
ITE
DIP
-
100.8W
1 Output
24V
4.2A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295813

RoHS

Each
1+₩108,649
5+₩104,604
10+₩102,963
50+₩99,062
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295824

RoHS

Each
1+₩107,193
5+₩102,939
10+₩100,937
50+₩97,215
ITE
DIP
-
120W
1 Output
15V
8A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295819

RoHS

Each
1+₩105,164
5+₩101,242
10+₩99,599
50+₩95,885
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295815

RoHS

Each
1+₩104,225
5+₩100,345
10+₩98,771
50+₩95,029
ITE
DIP
-
100.8W
1 Output
24V
4.2A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295807

RoHS

Each
1+₩104,225
5+₩100,345
10+₩97,956
50+₩90,099
ITE
DIP
-
120W
1 Output
5V
24A
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
1516398

RoHS

Each
1+₩71,016
5+₩65,677
10+₩63,215
25+₩57,068
90+₩53,121
가격 더 알아보기
ITE
DIP
2:1
60W
1 Output
5V
12A
-
1.5kV
48V
Fixed
22.9mm
8.8mm
33mm
36V
75V
ALD Series
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account