0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

34개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295883

RoHS

Each
1+₩163,157
ITE
DIP
400W
1 Output
10V
40A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295885

RoHS

Each
1+₩183,686
5+₩183,413
10+₩183,139
50+₩182,865
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295840

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
252.8W
1 Output
32V
7.9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295872

RoHS

Each
1+₩183,686
5+₩183,679
10+₩183,672
50+₩182,865
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295864

RoHS

Each
1+₩188,637
5+₩188,630
10+₩188,623
50+₩186,392
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295887

RoHS

Each
1+₩215,353
5+₩209,250
10+₩206,220
50+₩200,365
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295866

RoHS

Each
1+₩192,336
5+₩192,329
10+₩192,321
50+₩190,047
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295844

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
300W
1 Output
10V
30A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295851

RoHS

Each
1+₩228,852
5+₩219,186
ITE
DIP
300W
1 Output
15V
20A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295836

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
252W
1 Output
24V
10.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295876

RoHS

Each
1+₩211,989
5+₩204,386
10+₩200,929
50+₩194,228
ITE
DIP
350W
1 Output
28V
12.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295889

RoHS

Each
1+₩183,686
5+₩168,975
10+₩167,104
50+₩163,174
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295903

RoHS

Each
1+₩238,687
5+₩237,640
10+₩227,737
ITE
DIP
702W
1 Output
12V
58.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS700 Series
4295901

RoHS

Each
1+₩200,012
5+₩197,325
10+₩194,637
50+₩191,949
ITE
DIP
504W
1 Output
12V
42A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS500 Series
4295855

RoHS

Each
1+₩228,852
5+₩219,186
ITE
DIP
302.8W
1 Output
28V
10.8A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295896

RoHS

Each
1+₩183,686
5+₩183,672
10+₩183,009
50+₩178,504
ITE
DIP
400W
1 Output
32V
12.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295898

RoHS

Each
1+₩183,686
5+₩183,348
10+₩183,009
50+₩178,519
ITE
DIP
403.2W
1 Output
48V
8.4A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295858

RoHS

Each
1+₩228,852
5+₩219,186
ITE
DIP
300.8W
1 Output
32V
9.4A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295880

RoHS

Each
1+₩211,989
5+₩204,386
10+₩200,929
50+₩194,228
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
4295847

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295838

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
252W
1 Output
28V
9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295893

RoHS

Each
1+₩183,686
5+₩180,013
10+₩176,339
50+₩172,665
ITE
DIP
392W
1 Output
28V
14A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295842

RoHS

Each
1+₩224,365
5+₩219,186
ITE
DIP
254.4W
1 Output
48V
5.3A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295853

RoHS

Each
1+₩228,852
5+₩219,186
ITE
DIP
300W
1 Output
24V
12.5A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295862

RoHS

Each
1+₩188,637
5+₩188,630
10+₩188,623
50+₩186,392
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
34개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account