0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

177개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3972160

RoHS

Each
1+₩306,641
5+₩297,444
10+₩291,496
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
4349481

RoHS

Each
1+₩384,933
5+₩377,235
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
2280101

RoHS

Each
1+₩339,849
5+₩327,177
10+₩317,481
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
1550991

RoHS

Each
1+₩154,538
5+₩149,903
10+₩145,268
50+₩141,704
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
2467025

RoHS

Each
1+₩214,849
5+₩208,401
10+₩201,953
ITE
Half Brick
2:1
350W
1 Output
24V
14.6A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467026

RoHS

Each
1+₩214,849
5+₩208,401
10+₩201,953
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467003

RoHS

Each
1+₩267,316
5+₩259,299
10+₩254,114
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2467015

RoHS

Each
1+₩282,171
5+₩273,707
10+₩265,243
ITE
Half Brick
4:1
300W
1 Output
24V
12.5A
Regulated
1.5kV
24V
Fixed
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
3795560

RoHS

Each
1+₩453,232
5+₩444,168
Railway
Half Brick
4:1
200W
1 Output
12V
15A
-
-
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
TEP 200WIR Series
4147653

RoHS

Each
1+₩349,061
5+₩343,042
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4147646

RoHS

Each
1+₩293,068
5+₩289,182
10+₩278,127
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147651

RoHS

Each
1+₩275,794
5+₩272,541
10+₩268,106
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147654

RoHS

Each
1+₩338,914
5+₩333,254
10+₩327,830
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4246239

RoHS

Each
1+₩274,557
5+₩266,324
10+₩258,091
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
4147648

RoHS

Each
1+₩284,432
5+₩277,170
10+₩269,908
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
3879404

RoHS

Each
1+₩260,578
5+₩250,856
10+₩246,776
Railway
Half Brick
3:1
150W
1 Output
5V
30A
Regulated
3kV
110V
Fixed, Adjustable
12.7mm
12.7mm
61mm
57.6V
160V
IRH Series
3879402

RoHS

Each
1+₩244,459
5+₩235,338
10+₩231,511
Railway
Half Brick
3:1
150W
1 Output
24V
6.25A
Regulated
3kV
110V
Fixed, Adjustable
12.7mm
12.7mm
61mm
57.6V
160V
IRH Series
3879399

RoHS

Each
1+₩269,264
5+₩259,218
10+₩255,003
Railway
Half Brick
3:1
150W
1 Output
12V
12.5A
Regulated
3kV
110V
Fixed, Adjustable
12.7mm
12.7mm
61mm
57.6V
160V
IRH Series
2467019

RoHS

Each
1+₩282,171
5+₩273,707
10+₩265,243
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467014

RoHS

Each
1+₩282,171
5+₩273,707
10+₩265,243
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467006

RoHS

Each
1+₩267,316
5+₩259,299
10+₩251,283
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2063820

RoHS

Each
1+₩114,781
5+₩111,341
10+₩107,900
50+₩105,248
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH50 Series
2467024

RoHS

Each
1+₩200,105
5+₩194,099
10+₩188,094
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2467030

RoHS

Each
1+₩214,849
5+₩208,401
10+₩201,953
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2846392

RoHS

Each
1+₩342,656
5+₩332,379
10+₩325,732
Railway
Half Brick
4:1
300W
1 Output
48V
6.25A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
177개 품목 1-25개
8 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account