0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475852

RoHS

Each
1+₩11,574
5+₩11,388
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
1.5kV
24V
Fixed
19.5mm
10mm
6mm
21.6V
26.4V
ITA Series
1021433

RoHS

Each
1+₩7,990
5+₩7,745
10+₩7,428
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1021431

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,413
50+₩7,349
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
2475848

RoHS

Each
1+₩11,574
5+₩11,388
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
ITA Series
2564453

RoHS

Each
1+₩4,764
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
CRV1 Series
2475849

RoHS

Each
1+₩11,574
5+₩11,388
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
1.5kV
12V
Fixed
19.5mm
10mm
6mm
10.8V
13.2V
ITA Series
2536102

RoHS

Each
1+₩14,178
5+₩12,761
10+₩12,004
50+₩11,635
ITE
SIP
1:1
1W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
3kV
5V
Fixed
19.5mm
9.5mm
6mm
4.5V
5.5V
IV Series
2475915

RoHS

Each
1+₩15,054
5+₩13,549
10+₩12,746
50+₩12,353
ITE
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Semi-regulated
3kV
12V
Fixed
19.5mm
10mm
6mm
10.8V
13.2V
ITV Series
2475853

RoHS

Each
1+₩11,574
5+₩11,388
ITE
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
-
1.5kV
24V
Fixed
19.5mm
10mm
6mm
21.6V
26.4V
ITA Series
2536120

RoHS

Each
1+₩14,342
5+₩12,908
10+₩12,143
50+₩11,769
ITE
SIP
1:1
1W
2 Output
9V
112mA
-9V
112mA
Unregulated
3kV
24V
Fixed
19.5mm
9.5mm
6mm
21.6V
26.4V
IV Series
2475847

RoHS

Each
1+₩11,574
5+₩11,388
ITE
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
-
1.5kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
ITA Series
2564454

RoHS

Each
1+₩4,764
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
Fixed
19.5mm
10mm
6mm
10.8V
13.2V
CRV1 Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account