0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2545439

RoHS

Each
1+₩76,953
5+₩74,651
10+₩72,335
50+₩69,255
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
25.4mm
9V
36V
JTK30 Series
2663369

RoHS

Each
1+₩25,407
5+₩24,457
10+₩24,405
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
2545445

RoHS

Each
1+₩80,515
5+₩78,107
10+₩75,683
50+₩72,462
100+₩68,865
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
10.9mm
25.4mm
18V
75V
JTK30 Series
2545440

RoHS

Each
1+₩76,953
5+₩74,651
10+₩72,335
50+₩69,255
100+₩68,865
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.6kV
24V
Fixed
25mm
10.9mm
25.4mm
9V
36V
JTK30 Series
2545435

RoHS

Each
1+₩72,678
5+₩70,504
10+₩68,865
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
25.4mm
9V
36V
JTK30 Series
2663375

RoHS

Each
1+₩25,162
5+₩24,405
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
28.12mm
10.9mm
38.89mm
18V
36V
MGJ6 Series
2663374

RoHS

Each
1+₩24,405
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
10.9mm
38.89mm
9V
18V
MGJ6 Series
2663376

RoHS

Each
1+₩24,405
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
10.9mm
38.89mm
18V
36V
MGJ6 Series
2663370

RoHS

Each
1+₩24,903
5+₩24,405
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
2663373

RoHS

Each
1+₩25,162
5+₩24,457
10+₩24,405
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
10.9mm
38.89mm
9V
18V
MGJ6 Series
2545444

RoHS

Each
1+₩72,678
5+₩70,504
10+₩68,865
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
10.9mm
25.4mm
18V
75V
JTK30 Series
2545441

RoHS

Each
1+₩72,678
5+₩70,504
10+₩68,865
ITE
DIP
4:1
30W
1 Output
3.3V
7A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
10.9mm
25.4mm
9V
36V
JTK30 Series
2663371

RoHS

Each
1+₩24,903
5+₩24,405
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account