Isolated Through Hole DC / DC Converters :
203개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(29)
(18)
(8)
(1)
(122)
(22)
Height
=11mm
1
(2)
(4)
(1)
(23)
(1)
(1)
(14)
(23)
Power Supply Applications
(174)
(29)
DC / DC Converter Type
(123)
(1)
(79)
Input Ratio
(81)
(9)
(86)
Output Power Max
(57)
(22)
(8)
(31)
(34)
(11)
(21)
(1)
No. of Outputs
(156)
(47)
Output Voltage - Output 1
(6)
(37)
(2)
(57)
(54)
(39)
(2)
(3)
Output Current - Output 1
(4)
(2)
(12)
(6)
(4)
(4)
(6)
(3)
Output Voltage - Output 2
(22)
(21)
(4)
Output Current - Output 2
(4)
(2)
(4)
(3)
(5)
(1)
(2)
(6)
포장
(203)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩150,462 5+₩146,933 10+₩144,696 50+₩142,459 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | ||||||
Each | 1+₩71,036 5+₩69,163 10+₩67,291 50+₩64,773 100+₩63,718 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||||
Each | 1+₩61,582 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||||
Each | 1+₩136,202 5+₩131,133 10+₩128,992 50+₩127,113 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | ||||||
Each | 1+₩144,948 5+₩143,806 10+₩142,664 50+₩122,400 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | ||||||
Each | 1+₩16,136 5+₩15,537 10+₩15,127 50+₩14,418 100+₩13,032 가격 더 알아보기 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||||
Each | 1+₩183,773 5+₩183,757 10+₩182,670 50+₩179,850 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | ||||||
Each | 1+₩208,167 5+₩187,351 10+₩176,248 | ITE | DIP | - | 202.5W | 1 Output | 15V | 13.5A | - | - | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||||
Each | 1+₩208,167 5+₩187,351 10+₩176,248 | ITE | DIP | - | 300W | 1 Output | 10V | 30A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+₩186,972 5+₩180,716 10+₩177,534 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+₩211,799 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+₩211,799 | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+₩183,773 5+₩183,757 10+₩183,253 50+₩180,448 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | ||||||
Each | 1+₩186,972 5+₩180,716 10+₩177,534 | ITE | DIP | - | 300W | 1 Output | 15V | 20A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+₩14,993 5+₩14,102 10+₩14,095 50+₩14,087 100+₩14,079 가격 더 알아보기 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | ||||||
Each | 1+₩15,978 5+₩15,219 10+₩15,130 50+₩14,568 100+₩14,331 가격 더 알아보기 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | ||||||
Each | 1+₩183,737 5+₩178,344 10+₩175,444 50+₩160,624 | ITE | Eighth Brick | - | 300W | 1 Output | 32V | 9.4A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 11mm | 58.8mm | 36V | 72V | RPA300E Series | ||||||
Each | 1+₩97,300 5+₩94,645 10+₩91,990 50+₩88,554 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | ||||||
Each | 1+₩136,471 5+₩135,036 10+₩133,601 50+₩132,166 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | ||||||
Each | 1+₩68,432 5+₩67,873 10+₩67,314 50+₩64,807 100+₩63,750 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||||
Each | 1+₩69,930 5+₩69,386 10+₩68,842 50+₩59,010 100+₩58,096 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||||
Each | 1+₩70,258 5+₩68,432 10+₩67,322 50+₩64,807 100+₩63,750 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||||
Each | 1+₩70,258 5+₩68,432 10+₩67,322 50+₩64,807 100+₩63,750 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||||
Each | 1+₩86,679 5+₩86,673 10+₩85,265 50+₩82,078 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | ||||||
Each | 1+₩90,020 5+₩86,673 10+₩85,265 50+₩82,078 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | ||||||