0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3490808

RoHS

Each
1+₩54,446
5+₩51,864
10+₩51,009
-
SIP
4:1
12W
1 Output
5V
2.4A
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
3490811

RoHS

Each
1+₩74,427
5+₩70,864
10+₩69,886
-
SIP
4:1
12W
1 Output
24V
500mA
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
4145344

RoHS

Each
1+₩20,271
5+₩19,678
10+₩19,084
50+₩18,957
ITE
1/16 Brick, Open Frame, DIP
2:1
20W
1 Output
24V
833mA
Regulated
1.5kV
48V
Fixed
22.86mm
12.6mm
33.02mm
36V
60V
PQC20-O Series
3490809

RoHS

Each
1+₩50,939
5+₩47,410
-
SIP
4:1
12W
1 Output
12V
1A
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
3490807

RoHS

Each
1+₩82,297
5+₩79,237
10+₩75,182
-
SIP
4:1
12W
1 Output
3.3V
2.4A
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
3490810

RoHS

Each
1+₩75,932
5+₩73,101
10+₩71,223
50+₩69,886
-
SIP
4:1
12W
1 Output
15V
800mA
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
3490812

RoHS

Each
1+₩88,925
5+₩85,617
10+₩81,365
-
SIP
4:1
12W
1 Output
5V
2.4A
Regulated
3kV
48V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
18V
75V
RS12-Z Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account