0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2887361

RoHS

Each
1+₩132,871
5+₩131,078
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
1.5kV
12V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
9V
36V
UWE Series
2887354

RoHS

Each
1+₩128,628
5+₩127,490
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
1.5kV
12V
Fixed
22.9mm
12.8mm
58.4mm
9V
36V
UWE Series
2887371

RoHS

Each
1+₩124,497
5+₩123,952
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
4128796

RoHS

Each
1+₩10,254
5+₩9,858
10+₩9,659
50+₩9,363
100+₩9,349
가격 더 알아보기
ITE
SIP
-
3W
1 Output
5V
600mA
Regulated
-
48V
Fixed
-
12.8mm
22mm
36V
75V
PQQC3-OS Series
4128802

RoHS

Each
1+₩10,322
5+₩9,830
10+₩9,534
50+₩9,103
100+₩8,915
가격 더 알아보기
ITE
SIP
-
6W
1 Output
12V
500mA
Regulated
1.5kV
48V
Fixed
8.2mm
12.8mm
22mm
36V
75V
PQQC3-OS Series
2887359

RoHS

Each
1+₩123,952
ITE
Eighth Brick
-
75W
1 Output
15V
5A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account