0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

483개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3911038

RoHS

Each
1+₩42,262
5+₩41,946
10+₩41,629
50+₩40,845
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3534476

RoHS

Each
1+₩68,706
5+₩61,835
10+₩58,171
50+₩58,132
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
3534463

RoHS

Each
1+₩78,453
5+₩70,608
10+₩66,424
50+₩66,379
Medical
DIP
2:1
15W
1 Output
15V
1A
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS15 Series
3534464

RoHS

Each
1+₩55,843
5+₩50,259
10+₩47,280
50+₩47,249
Medical
DIP
2:1
15W
1 Output
24V
625mA
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS15 Series
3260194

RoHS

Each
1+₩64,631
5+₩61,472
10+₩58,312
50+₩56,124
100+₩55,217
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3260145

RoHS

Each
1+₩94,542
5+₩94,534
10+₩92,996
50+₩90,222
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
4296200

RoHS

Each
1+₩37,095
5+₩35,713
10+₩35,137
50+₩33,828
100+₩33,266
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
4296091

RoHS

Each
1+₩42,659
5+₩40,521
10+₩39,711
50+₩38,901
100+₩38,090
가격 더 알아보기
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4296195

RoHS

Each
1+₩36,376
5+₩36,079
10+₩35,781
50+₩35,483
100+₩35,095
가격 더 알아보기
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
4296219

RoHS

Each
1+₩52,410
5+₩52,281
10+₩52,151
50+₩52,094
100+₩52,036
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296233

RoHS

Each
1+₩52,410
5+₩52,267
10+₩52,123
50+₩51,979
100+₩51,835
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
4296088

RoHS

Each
1+₩43,054
5+₩42,828
10+₩42,602
50+₩42,375
100+₩40,610
가격 더 알아보기
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4296192

RoHS

Each
1+₩36,490
5+₩35,137
10+₩34,561
50+₩30,776
100+₩30,258
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
4296220

RoHS

Each
1+₩52,410
5+₩52,406
10+₩52,401
50+₩52,396
100+₩52,036
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296228

RoHS

Each
1+₩52,410
5+₩50,511
10+₩49,762
50+₩47,833
100+₩47,070
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFW6 Series
4295911

RoHS

Each
1+₩20,873
5+₩20,096
10+₩19,764
50+₩19,031
100+₩18,713
가격 더 알아보기
ITE
SIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS1R5 Series
4296154

RoHS

Each
1+₩43,054
5+₩42,805
10+₩42,556
50+₩42,306
100+₩41,831
가격 더 알아보기
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW10 Series
4062285

RoHS

Each
1+₩20,406
5+₩19,160
10+₩18,422
50+₩17,562
100+₩16,793
가격 더 알아보기
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-NZ Series
3911034

RoHS

Each
1+₩37,714
5+₩37,426
10+₩37,138
50+₩34,820
100+₩33,674
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911029

RoHS

Each
1+₩38,016
5+₩36,600
10+₩35,915
50+₩34,576
100+₩34,014
가격 더 알아보기
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911026

RoHS

Each
1+₩38,016
5+₩36,600
10+₩35,915
50+₩34,576
100+₩34,014
가격 더 알아보기
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911027

RoHS

Each
1+₩37,714
5+₩37,426
10+₩37,138
50+₩34,820
100+₩33,674
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911024

RoHS

Each
1+₩38,016
5+₩36,600
10+₩35,915
50+₩34,576
100+₩34,014
가격 더 알아보기
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911025

RoHS

Each
1+₩38,016
5+₩36,600
10+₩35,915
50+₩34,576
100+₩34,014
가격 더 알아보기
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3534452

RoHS

Each
1+₩54,066
5+₩48,659
10+₩45,776
50+₩45,747
Medical
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS15 Series
483개 품목 1-25개
20 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account