Isolated Through Hole DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
(1)
(2)
Height
=13.5mm
1
(2)
(4)
(1)
(23)
(1)
(1)
(14)
(24)
Power Supply Applications
(9)
(1)
DC / DC Converter Type
(9)
(1)
Input Ratio
(1)
(7)
(2)
Output Power Max
(3)
(7)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(3)
(2)
(2)
(1)
Output Current - Output 1
(1)
(1)
(1)
(2)
(5)
Output Regulation
(10)
Isolation Voltage
(7)
(2)
(1)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩223,673 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 12V | 13A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | ||||||
Each | 1+₩238,268 5+₩233,828 10+₩229,387 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 48V | 9A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩234,895 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩142,417 5+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩130,767 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩143,597 5+₩141,033 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩131,866 5+₩129,273 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||