0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

24개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021455

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
NME Series
1021462

RoHS

Each
1+₩12,222
5+₩11,931
10+₩11,737
50+₩10,425
100+₩10,217
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
11.5mm
10.8V
13.2V
NME Series
1021464

RoHS

Each
1+₩12,207
5+₩11,931
10+₩11,737
50+₩11,085
100+₩10,998
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
11.5mm
10.8V
13.2V
NME Series
1021430

RoHS

Each
1+₩7,974
5+₩7,824
10+₩7,704
50+₩7,349
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
19.5mm
4.5V
5.5V
NMA Series
1021434

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1793307

RoHS

Each
1+₩11,920
5+₩11,877
10+₩11,834
50+₩10,911
100+₩10,739
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8.3mm
6.8mm
8.3mm
4.5V
5.5V
RNM Series
1021457

RoHS

Each
1+₩12,308
5+₩11,931
10+₩11,737
50+₩10,336
100+₩10,130
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
NME Series
1021440

RoHS

Each
1+₩7,731
5+₩7,529
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1021427

RoHS

Each
1+₩7,817
5+₩7,535
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
19.5mm
4.5V
5.5V
NMA Series
1021432

RoHS

Each
1+₩7,745
5+₩7,529
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
19.5mm
4.5V
5.5V
NMA Series
1021438

RoHS

Each
1+₩7,745
5+₩7,529
10+₩7,413
50+₩7,349
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
2400806

RoHS

Each
1+₩5,025
10+₩4,780
25+₩4,714
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
CME Series
1021467

RoHS

Each
1+₩15,748
5+₩15,158
10+₩14,914
50+₩14,338
100+₩14,223
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
9.8mm
6.8mm
11.5mm
21.6V
26.4V
NME Series
2147700

RoHS

Each
1+₩7,961
5+₩7,802
10+₩7,677
50+₩7,349
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
MEE1 Series
2147706

RoHS

Each
1+₩7,572
5+₩7,529
10+₩7,486
50+₩7,349
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
12V
Fixed
9.8mm
6.8mm
11.5mm
10.8V
13.2V
MEE1 Series
1021471

RoHS

Each
1+₩15,748
5+₩15,158
10+₩14,914
50+₩14,338
100+₩14,223
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
24V
Fixed
9.8mm
6.8mm
11.5mm
21.6V
26.4V
NME Series
2846306

RoHS

Each
1+₩14,198
5+₩13,678
10+₩13,457
50+₩13,174
100+₩12,953
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
8.3mm
6.8mm
8.3mm
2.97V
3.63V
RNM Series
5131129

RoHS

Each
1+₩3,482
15+₩3,266
50+₩3,159
150+₩3,087
250+₩3,015
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
10.16mm
6.8mm
12.7mm
4.5V
5.5V
-
1021459

RoHS

Each
1+₩7,643
10+₩7,435
25+₩7,302
50+₩6,957
100+₩6,817
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
NME Series
1021445

RoHS

Each
1+₩8,359
5+₩8,132
10+₩7,986
50+₩7,609
100+₩7,456
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
9.8mm
6.8mm
19.5mm
21.6V
26.4V
NMA Series
1021447

RoHS

Each
1+₩7,659
5+₩7,515
10+₩7,413
50+₩6,982
100+₩6,867
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
9.8mm
6.8mm
19.5mm
21.6V
26.4V
NMA Series
1021443

RoHS

Each
1+₩7,643
10+₩7,435
25+₩7,302
50+₩6,957
100+₩6,817
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
9.8mm
6.8mm
19.5mm
21.6V
26.4V
NMA Series
1021469

RoHS

Each
1+₩6,624
10+₩6,444
25+₩6,329
50+₩6,030
100+₩5,908
가격 더 알아보기
ITE
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
24V
Fixed
9.8mm
6.8mm
11.5mm
21.6V
26.4V
NME Series
3595324

RoHS

Each
1+₩44,666
5+₩43,673
10+₩43,112
50+₩42,472
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
Regulated
1.5kV
24V
Fixed
29.5mm
6.8mm
39.1mm
9V
36V
PYBJ15 Series
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account