0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2564448

RoHS

Each
1+₩4,032
10+₩3,815
25+₩3,649
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.1mm
7.46mm
11.53mm
4.5V
5.5V
CRE1 Series
1175765

RoHS

Each
1+₩5,816
5+₩5,600
10+₩5,600
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
Fixed
6mm
7.46mm
11.48mm
2.97V
3.63V
NKE Series
1175757

RoHS

Each
1+₩8,032
5+₩7,987
10+₩7,357
50+₩7,349
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
2400811

RoHS

Each
1+₩5,025
10+₩4,780
25+₩4,714
ITE
SIP
1:1
750mW
1 Output
5V
150mA
Unregulated
3kV
3.3V
Fixed
6mm
7.46mm
11.48mm
2.97V
3.63V
CME Series
1610426

RoHS

Each
1+₩11,459
5+₩11,200
10+₩11,019
50+₩9,717
100+₩9,523
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
Fixed
6mm
7.46mm
11.48mm
2.97V
3.63V
NKE Series
1610431

RoHS

Each
1+₩12,308
5+₩11,931
10+₩11,737
50+₩10,552
100+₩10,495
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
1kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NME Series
2400810

RoHS

Each
1+₩4,967
10+₩4,714
ITE
SIP
1:1
750mW
1 Output
3.3V
227mA
Unregulated
3kV
3.3V
Fixed
6mm
7.46mm
11.48mm
2.97V
3.63V
CME Series
1175768

RoHS

Each
1+₩11,145
5+₩10,973
10+₩10,801
50+₩10,469
100+₩10,260
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
2564447

RoHS

Each
1+₩5,054
10+₩4,790
25+₩4,714
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
Fixed
6.1mm
7.46mm
11.53mm
2.97V
3.63V
CRE1 Series
1175754

RoHS

Each
1+₩11,632
5+₩11,200
10+₩11,019
50+₩10,665
100+₩10,491
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
2400812

RoHS

Each
1+₩3,916
10+₩3,700
25+₩3,649
ITE
SIP
1:1
750mW
1 Output
5V
150mA
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
CME Series
1175769

RoHS

Each
1+₩11,545
5+₩11,200
10+₩11,019
50+₩9,933
100+₩9,926
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
9V
111mA
Unregulated
3kV
12V
Fixed
6mm
7.46mm
11.48mm
10.8V
13.2V
NKE Series
1175767

RoHS

Each
1+₩11,632
5+₩11,200
10+₩11,019
50+₩10,581
100+₩10,491
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
1175758

RoHS

Each
1+₩10,221
5+₩9,948
10+₩9,703
50+₩9,516
100+₩9,494
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
83mA
Unregulated
3kV
12V
Fixed
6mm
7.46mm
11.48mm
10.8V
13.2V
NKE Series
2400813

RoHS

Each
1+₩4,651
10+₩4,400
25+₩4,308
ITE
SIP
1:1
750mW
1 Output
12V
63mA
Unregulated
1kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
CME Series
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account