Isolated Through Hole DC / DC Converters :
17개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(2)
(2)
(3)
(9)
Height
=7.5mm
1
(2)
(4)
(1)
(23)
(1)
(1)
(14)
(24)
Power Supply Applications
(14)
(2)
(1)
DC / DC Converter Type
(17)
Input Ratio
(5)
Output Power Max
(11)
(6)
No. of Outputs
(15)
(2)
Output Voltage - Output 1
(2)
(8)
(4)
(3)
Output Current - Output 1
(2)
(3)
(3)
(5)
(1)
(3)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
포장
(17)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩20,312 5+₩19,560 10+₩19,232 50+₩18,512 100+₩18,210 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | ||||||
Each | 1+₩14,712 5+₩14,352 10+₩14,151 50+₩13,762 100+₩13,487 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 12.2mm | 7.5mm | 19.6mm | 4.5V | 5.5V | RKZ3 Series | ||||||
Each | 1+₩19,606 5+₩19,560 10+₩19,242 50+₩18,525 100+₩18,223 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | ||||||
Each | 1+₩19,606 5+₩19,560 10+₩19,232 50+₩18,525 100+₩18,223 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | ||||||
Each | 1+₩20,312 5+₩19,560 10+₩19,232 50+₩18,512 100+₩18,210 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | ||||||
Each | 1+₩19,606 5+₩19,560 10+₩19,232 50+₩18,525 100+₩18,223 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | ||||||
Each | 1+₩20,312 5+₩19,560 10+₩19,232 50+₩18,512 100+₩18,210 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | ||||||
Each | 1+₩19,606 5+₩19,560 10+₩19,242 50+₩18,525 100+₩18,223 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | ||||||
Each | 1+₩19,606 5+₩19,560 10+₩19,232 50+₩18,525 100+₩18,223 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | ||||||
Each | 1+₩15,498 5+₩14,666 10+₩13,834 50+₩13,819 100+₩13,543 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 24V | Fixed | 12.2mm | 7.5mm | 19.6mm | 21.6V | 26.4V | RKZ3 Series | ||||||
Each | 1+₩17,047 5+₩17,032 10+₩17,016 50+₩16,379 100+₩15,876 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 24V | Fixed | 12.2mm | 7.5mm | 19.6mm | 21.6V | 26.4V | RKZ3 Series | ||||||
Each | 1+₩20,312 5+₩19,560 10+₩19,232 50+₩18,512 100+₩18,210 가격 더 알아보기 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | ||||||
5131119 RoHS | Each | 1+₩3,497 10+₩3,328 25+₩2,970 50+₩2,933 100+₩2,876 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.5mm | 11.5mm | 4.5V | 5.5V | - | |||||
5131118 RoHS | Each | 1+₩4,324 10+₩4,098 25+₩4,023 50+₩3,948 100+₩3,891 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.5mm | 11.5mm | 2.97V | 3.63V | - | |||||
Each | 1+₩12,044 5+₩10,840 10+₩10,198 50+₩9,475 100+₩8,833 가격 더 알아보기 | Industrial | SIP | - | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.2mm | 7.5mm | 19.6mm | 4.5V | 5.5V | SPU03 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+₩20,106 5+₩19,547 10+₩19,097 50+₩18,517 100+₩18,113 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 3 Output | -24V | 42mA | -48V | 21mA | Unregulated | 1kV | 12V | Fixed | 11.1mm | 7.5mm | 21.8mm | 10.8V | 13.2V | NMT Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩20,106 5+₩19,547 10+₩19,097 50+₩18,517 100+₩18,113 가격 더 알아보기 | ITE | SIP | 1:1 | 3W | 3 Output | -24V | 42mA | -48V | 21mA | Unregulated | 1kV | 5V | Fixed | 11.1mm | 7.5mm | 21.8mm | 4.5V | 5.5V | NMT Series | |||||