0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

62개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1021423

RoHS

Each
1+₩21,448
5+₩20,720
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDY Series
1021421

RoHS

Each
1+₩21,448
5+₩20,720
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
12V
Fixed
14.66mm
7mm
32.26mm
9V
18V
NDY Series
1293603

RoHS

Each
1+₩26,716
5+₩25,699
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDTD Series
4963163

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
12.7mm
21.6V
26.4V
DDP1-D Series
4963144

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
12.7mm
4.5V
5.5V
DDP1-D Series
4963161

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
15V
Fixed
10.1mm
7mm
12.7mm
13.5V
16.5V
DDP1-D Series
4963139

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
9V
111mA
-
-
Regulated
1.5kV
3.3V
Fixed
10.1mm
7mm
12.7mm
2.97V
3.63V
DDP1-D Series
4963142

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
3.3V
Fixed
10.1mm
7mm
12.7mm
2.97V
3.63V
DDP1-D Series
4963147

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
12.7mm
4.5V
5.5V
DDP1-D Series
4963141

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
3.3V
Fixed
10.1mm
7mm
12.7mm
2.97V
3.63V
DDP1-D Series
4963153

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
1.5kV
12V
Fixed
10.1mm
7mm
12.7mm
10.8V
13.2V
DDP1-D Series
4963138

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
3.3V
Fixed
10.1mm
7mm
12.7mm
2.97V
3.63V
DDP1-D Series
4963164

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
12.7mm
21.6V
26.4V
DDP1-D Series
4963166

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
12.7mm
21.6V
26.4V
DDP1-D Series
4963169

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
12.7mm
21.6V
26.4V
DDP1-D Series
4963150

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
12V
Fixed
10.1mm
7mm
12.7mm
10.8V
13.2V
DDP1-D Series
4963152

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
9V
111mA
-
-
Regulated
1.5kV
12V
Fixed
10.1mm
7mm
12.7mm
10.8V
13.2V
DDP1-D Series
4963148

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
12.7mm
4.5V
5.5V
DDP1-D Series
4963154

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
Fixed
10.1mm
7mm
12.7mm
10.8V
13.2V
DDP1-D Series
4963168

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
12.7mm
21.6V
26.4V
DDP1-D Series
4963140

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
1.5kV
3.3V
Fixed
10.1mm
7mm
12.7mm
2.97V
3.63V
DDP1-D Series
4963145

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
12.7mm
4.5V
5.5V
DDP1-D Series
4963162

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
24V
42mA
-
-
Regulated
1.5kV
15V
Fixed
10.1mm
7mm
12.7mm
13.5V
16.5V
DDP1-D Series
4963165

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
9V
111mA
-
-
Regulated
1.5kV
24V
Fixed
10.1mm
7mm
12.7mm
21.6V
26.4V
DDP1-D Series
4963146

RoHS

Each
1+₩6,723
10+₩5,901
25+₩5,681
50+₩5,460
100+₩5,182
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
9V
111mA
-
-
Regulated
1.5kV
5V
Fixed
10.1mm
7mm
12.7mm
4.5V
5.5V
DDP1-D Series
62개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account