0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1869096

RoHS

Each
1+₩50,799
5+₩48,904
10+₩47,156
50+₩45,401
100+₩44,652
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WI Series
1869083

RoHS

Each
1+₩40,881
5+₩40,550
10+₩40,218
50+₩38,707
100+₩38,087
ITE
DIP
4:1
2W
1 Output
5V
400mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WI Series
2363761

RoHS

Each
1+₩45,314
5+₩43,624
10+₩42,881
50+₩40,623
ITE
DIP
2:1
3W
1 Output
5V
600mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3 Series
2363716

RoHS

Each
1+₩37,886
5+₩36,485
10+₩35,713
50+₩33,482
100+₩32,335
ITE
DIP
2:1
2W
1 Output
5V
400mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2 Series
1869079

RoHS

Each
1+₩41,629
5+₩40,080
10+₩39,412
50+₩37,944
100+₩37,325
ITE
DIP
4:1
2W
1 Output
5V
400mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 2WI Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account