0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1204996

RoHS

Each
1+₩105,001
5+₩99,685
10+₩94,557
50+₩87,030
ITE
DIP
2:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
40.6mm
9.3mm
50.8mm
18V
36V
TEN 25 Series
2725470

RoHS

Each
1+₩82,566
5+₩79,497
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2725469

RoHS

Each
1+₩82,566
5+₩79,497
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2450700

RoHS

Each
1+₩64,517
5+₩58,065
10+₩54,624
50+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
-
-
Regulated
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
2450703

RoHS

Each
1+₩68,437
5+₩66,365
10+₩64,778
50+₩61,974
100+₩60,464
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
2725466

RoHS

Each
1+₩88,519
5+₩83,179
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725471

RoHS

Each
1+₩82,566
5+₩79,497
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2725465

RoHS

Each
1+₩88,519
5+₩85,373
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725467

RoHS

Each
1+₩85,013
5+₩81,846
10+₩80,336
50+₩73,953
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725472

RoHS

Each
1+₩85,013
5+₩81,846
10+₩80,336
50+₩73,953
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
2450699

RoHS

Each
1+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account