0
0 개 품목₩0

5:1 Isolated Through Hole DC / DC Converters :

10개 제품을 찾았습니다.
Find a huge range of 5:1 Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 4:1, 2:1, 1:1 & 8:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Recom Power & Wurth Elektronik

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3050537

RoHS

Each
1+₩19,664
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
Fixed
9.2mm
11.1mm
21.8mm
8V
42V
MagI3C VISM Series
2932092

RoHS

Each
1+₩72,334
5+₩71,872
Railway
DIP
5:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2932088

RoHS

Each
1+₩73,904
5+₩73,422
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2630588

RoHS

Each
1+₩66,041
5+₩64,065
10+₩62,075
50+₩59,440
100+₩58,216
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
13V
70V
RDD Series
2630578

RoHS

Each
1+₩61,332
5+₩59,496
10+₩57,646
50+₩55,193
100+₩54,061
Railway
DIP
5:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
24V
Fixed
20.32mm
10.16mm
31.75mm
13V
70V
RDD Series
2747531

RoHS

Each
1+₩9,708
5+₩9,528
10+₩9,374
50+₩8,852
100+₩8,616
ITE
SIP
5:1
330mW
1 Output
3.3V
100mA
-
-
Regulated
-
1.5V
Fixed
8.5mm
10.4mm
11.6mm
650mV
3.15V
R-78S Series
2932089

RoHS

Each
1+₩73,904
5+₩73,422
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2932087

RoHS

Each
1+₩73,904
5+₩73,422
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2932093

RoHS

Each
1+₩72,334
5+₩71,872
Railway
DIP
5:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2932091

RoHS

Each
1+₩72,334
5+₩71,872
Railway
DIP
5:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account