0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

115개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3255656

RoHS

Each
1+₩18,123
5+₩17,467
10+₩17,178
50+₩15,288
100+₩15,097
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
Fixed
9.8mm
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
3652585

RoHS

Each
1+₩3,230
15+₩3,051
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10.16mm
11.6mm
13.5V
16.5V
MPB-S
3772510

RoHS

Each
1+₩5,139
10+₩4,955
25+₩4,746
50+₩4,521
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10.16mm
19.65mm
13.5V
16.5V
PDME1-S Series
1818311

RoHS

Each
1+₩7,673
5+₩7,529
10+₩7,413
50+₩7,349
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
2420066

RoHS

Each
1+₩12,654
5+₩12,294
10+₩12,214
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
1007525

RoHS

Each
1+₩6,954
10+₩6,847
25+₩6,819
50+₩6,791
100+₩6,680
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007527

RoHS

Each
1+₩6,954
10+₩6,902
25+₩6,847
50+₩6,791
100+₩6,680
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
15V
Fixed
7.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1818347

RoHS

Each
1+₩10,293
5+₩9,982
10+₩9,821
50+₩9,781
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEV1 Series
1007528

RoHS

Each
1+₩7,760
10+₩7,616
25+₩7,458
50+₩7,428
100+₩7,256
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007526

RoHS

Each
1+₩7,169
10+₩7,040
25+₩6,896
50+₩6,780
100+₩6,679
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007529

RoHS

Each
1+₩7,760
10+₩7,616
25+₩7,543
50+₩7,338
100+₩7,219
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
2147688

RoHS

Each
1+₩8,278
5+₩7,961
10+₩7,831
50+₩7,486
100+₩7,450
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
15V
Fixed
6mm
10mm
11.48mm
13.5V
16.5V
MEE1 Series
1007530

RoHS

Each
1+₩7,760
10+₩7,616
25+₩7,529
50+₩7,338
100+₩7,219
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
2429504

RoHS

Each
1+₩13,430
Medical
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MEJ2 Series
2829789

RoHS

Each
1+₩15,058
5+₩14,502
10+₩14,267
50+₩13,735
100+₩13,511
가격 더 알아보기
Gate Drive
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2708186

RoHS

Each
1+₩11,012
5+₩10,682
10+₩10,350
50+₩10,310
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
4072504

RoHS

Each
1+₩11,738
5+₩11,318
10+₩10,840
50+₩10,328
ITE
SIP
1:1
-
2 Output
15V
120mA
-4V
-120mA
Unregulated
5.6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
VQA3S-S Series
3977350

RoHS

Each
1+₩19,491
5+₩18,772
10+₩18,468
50+₩17,779
100+₩17,490
가격 더 알아보기
ITE
SIP
-
3W
1 Output
15V
200mA
-
-
-
1kV
15V
Fixed
7.6mm
10.2mm
11.5mm
13.5V
16.5V
RI3 Series
3977352

RoHS

Each
1+₩14,146
5+₩13,703
10+₩13,479
50+₩12,854
100+₩12,056
가격 더 알아보기
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
15V
Fixed
7.05mm
10.2mm
19.65mm
13.5V
16.5V
RKZE Series
4692739

RoHS

Each
1+₩17,038
5+₩16,645
10+₩16,252
50+₩14,824
ITE & Industrial
SIP
-
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4824152

RoHS

Each
1+₩3,823
15+₩3,607
50+₩3,464
150+₩3,392
250+₩3,320
가격 더 알아보기
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
15V
Fixed
6mm
10.1mm
19.5mm
13.5V
16.5V
MPFN1-B3N
4830124

RoHS

Each
1+₩11,914
5+₩11,503
10+₩11,186
50+₩10,711
100+₩10,330
가격 더 알아보기
ITE
SIP
-
2W
1 Output
9V
222mA
-
-
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
HBA2 Series
4824148

RoHS

Each
1+₩3,733
15+₩3,517
50+₩3,374
150+₩3,320
250+₩3,248
가격 더 알아보기
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10.1mm
11.5mm
13.5V
16.5V
MPFN1-AN
4830110

RoHS

Each
1+₩4,303
10+₩4,155
25+₩4,040
50+₩3,869
100+₩3,731
가격 더 알아보기
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
6mm
10.1mm
11.6mm
13.5V
16.5V
DQA1 Series
4963161

RoHS

Each
1+₩4,991
10+₩4,730
25+₩4,676
50+₩4,613
100+₩4,528
가격 더 알아보기
ITE & Industrial
DIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
15V
Fixed
10.1mm
7mm
12.7mm
13.5V
16.5V
DDP1-D Series
115개 품목 1-25개
5 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account