0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4155307

RoHS

Each
1+₩81,141
5+₩78,118
10+₩74,621
50+₩73,356
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4335596

RoHS

Each
1+₩121,114
5+₩116,603
10+₩114,464
50+₩110,189
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4335586

RoHS

Each
1+₩104,344
5+₩100,464
10+₩98,831
50+₩95,136
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
4431483

RoHS

Each
1+₩135,709
5+₩130,660
10+₩128,537
50+₩123,730
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14VDC
160VDC
TEN 30UIR Series
4335599

RoHS

Each
1+₩111,657
5+₩107,497
10+₩105,751
50+₩97,719
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4335584

RoHS

Each
1+₩104,344
5+₩100,464
10+₩98,831
50+₩95,136
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
4431485

RoHS

Each
1+₩136,027
5+₩130,954
10+₩128,826
50+₩124,007
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14VDC
160VDC
TEN 30UIR Series
4155320

RoHS

Each
1+₩139,734
ITE & Railway
DIP
-
40W
1 Output
12VDC
3.333A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155305

RoHS

Each
1+₩74,102
5+₩70,907
10+₩69,684
50+₩67,409
100+₩66,923
ITE & Railway
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
4335583

RoHS

Each
1+₩113,701
5+₩109,469
10+₩107,655
50+₩103,640
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
4155309

RoHS

Each
1+₩74,561
5+₩73,340
10+₩71,756
50+₩71,074
ITE & Railway
DIP
4:1
6W
1 Output
12VDC
500mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155310

RoHS

Each
1+₩78,636
5+₩75,715
10+₩74,463
50+₩71,569
ITE & Railway
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155304

RoHS

Each
1+₩73,224
5+₩69,352
10+₩68,172
50+₩66,923
ITE & Railway
DIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
4155306

RoHS

Each
1+₩73,224
5+₩69,352
10+₩68,172
50+₩66,923
ITE & Railway
DIP
4:1
3W
1 Output
24VDC
125mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
4155318

RoHS

Each
1+₩153,458
5+₩146,738
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155308

RoHS

Each
1+₩79,352
5+₩76,406
10+₩75,161
50+₩73,553
ITE & Railway
DIP
4:1
6W
2 Output
12VDC
250mA
-12V
-250mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155319

RoHS

Each
1+₩151,892
5+₩150,939
10+₩148,478
50+₩143,910
ITE & Railway
DIP
-
40W
2 Output
12VDC
1.666A
-12V
-1.666A
Regulated
3kV
110V
Fixed
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4335597

RoHS

Each
1+₩113,889
5+₩109,647
10+₩106,158
50+₩97,719
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4155311

RoHS

Each
1+₩77,658
5+₩73,556
10+₩71,972
50+₩71,074
ITE & Railway
DIP
4:1
6W
1 Output
24VDC
250mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155321

RoHS

Each
1+₩147,705
5+₩146,620
10+₩144,232
50+₩139,734
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155322

RoHS

Each
1+₩143,910
ITE & Railway
DIP
-
40W
1 Output
24VDC
1.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155302

RoHS

Each
1+₩76,363
5+₩73,527
10+₩72,303
50+₩68,998
ITE & Railway
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
22개 품목 1-22개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account