0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4541441

RoHS

Each
1+₩94,931
5+₩92,081
10+₩89,231
50+₩89,038
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5VDC
18VDC
JMR10 Series
4541439

RoHS

Each
1+₩81,976
5+₩79,515
10+₩77,053
50+₩76,319
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5VDC
18VDC
JMR10 Series
4541442

RoHS

Each
1+₩94,931
5+₩92,081
10+₩89,231
50+₩89,038
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5VDC
18VDC
JMR10 Series
4541440

RoHS

Each
1+₩81,976
5+₩79,515
10+₩77,053
50+₩76,319
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5VDC
18VDC
JMR10 Series
4257412

RoHS

Each
1+₩33,325
5+₩32,501
10+₩31,833
50+₩30,194
100+₩29,490
가격 더 알아보기
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
12V
Fixed
14.4mm
10.8mm
24.3mm
4.5VDC
18VDC
TEL 6WI Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account