0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1204960

RoHS

Each
1+₩36,390
5+₩35,030
10+₩33,770
50+₩32,503
100+₩31,985
가격 더 알아보기
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1204962

RoHS

Each
1+₩37,714
5+₩36,311
10+₩35,723
50+₩34,390
100+₩33,831
가격 더 알아보기
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1204961

RoHS

Each
1+₩35,886
5+₩34,553
10+₩33,770
50+₩32,503
100+₩31,985
가격 더 알아보기
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1673370

RoHS

Each
1+₩49,906
5+₩48,409
10+₩46,912
50+₩44,911
100+₩42,780
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1673365

RoHS

Each
1+₩48,251
5+₩46,797
10+₩45,357
50+₩43,428
100+₩41,341
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1673369

RoHS

Each
1+₩49,906
5+₩48,409
10+₩46,912
50+₩44,911
100+₩42,780
Medical
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1673377

RoHS

Each
1+₩53,246
5+₩51,647
10+₩50,050
50+₩47,919
100+₩44,723
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM06 Series
1673368

RoHS

Each
1+₩47,301
5+₩45,875
10+₩44,464
50+₩42,565
100+₩40,535
Medical
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
1673379

RoHS

Each
1+₩53,246
5+₩51,647
10+₩50,050
50+₩47,919
100+₩45,660
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
24V
Fixed
20.32mm
10.4mm
31.75mm
20V
30V
JHM06 Series
2675901

RoHS

Each
1+₩58,787
5+₩57,395
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
24V
Fixed, Adjustable
20.32mm
10.2mm
31.75mm
20V
30V
JHL06 Series
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account