0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3790246

RoHS

Each
1+₩187,766
5+₩183,432
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3790250

RoHS

Each
1+₩187,766
5+₩183,432
Quarter Brick
2.5:1
75W
1 Output
48V
1.56A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3790249

RoHS

Each
1+₩183,432
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3790247

RoHS

Each
1+₩183,432
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3790248

RoHS

Each
1+₩187,766
5+₩183,432
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account