0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

28개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1196503

RoHS

Each
1+₩84,631
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
2440276

RoHS

Each
1+₩71,644
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
12V
Adjustable
20.3mm
9.4mm
31.8mm
10V
14V
Rxx-B Series
1204960

RoHS

Each
1+₩36,390
5+₩35,030
10+₩33,770
50+₩32,503
100+₩31,985
가격 더 알아보기
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1196502

RoHS

Each
1+₩129,362
5+₩128,616
10+₩116,839
50+₩112,788
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1204962

RoHS

Each
1+₩37,714
5+₩36,311
10+₩35,723
50+₩34,390
100+₩33,831
가격 더 알아보기
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
2440277

RoHS

Each
1+₩81,707
5+₩78,751
Medical
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
12V
Fixed
20.3mm
9.4mm
31.8mm
10V
14V
Rxx-B Series
1673372

RoHS

Each
1+₩53,246
5+₩51,647
10+₩50,050
50+₩47,919
100+₩44,723
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
1204961

RoHS

Each
1+₩35,886
5+₩34,553
10+₩33,770
50+₩32,503
100+₩31,985
가격 더 알아보기
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1242691

RoHS

Each
1+₩129,362
5+₩128,616
10+₩116,839
50+₩112,464
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1673364

RoHS

Each
1+₩49,906
5+₩48,409
10+₩46,912
50+₩44,925
100+₩42,556
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM03 Series
1673371

RoHS

Each
1+₩53,246
5+₩51,647
10+₩50,050
50+₩47,919
100+₩44,723
Medical
DIP
1.5:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
2467003

RoHS

Each
1+₩267,316
5+₩259,299
10+₩258,699
ITE
Half Brick
4:1
200W
1 Output
5V
40A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2725466

RoHS

Each
1+₩88,519
5+₩83,179
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2725464

RoHS

Each
1+₩88,519
5+₩83,291
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 25WI Series
2725465

RoHS

Each
1+₩88,519
5+₩85,373
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
2467006

RoHS

Each
1+₩267,316
5+₩259,299
10+₩255,978
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2725467

RoHS

Each
1+₩85,013
5+₩81,846
10+₩80,336
50+₩73,953
ITE
DIP
4:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
10V
40V
TEN 25WI Series
1673375

RoHS

Each
1+₩58,226
5+₩56,484
10+₩54,728
50+₩52,410
100+₩48,913
Medical
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
1673374

RoHS

Each
1+₩53,246
5+₩51,647
10+₩50,050
50+₩47,919
100+₩45,660
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
2467005

RoHS

Each
1+₩255,978
ITE
Half Brick
4:1
200W
1 Output
15V
13.3A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2484103

RoHS

Each
1+₩54,369
5+₩52,742
10+₩51,100
50+₩48,927
100+₩46,751
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
Fixed, Adjustable
20.32mm
10.4mm
31.75mm
10V
17V
JHL03 Series
1893714

RoHS

Each
1+₩140,704
5+₩132,428
10+₩132,030
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.6kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
RP30-EW Series
2467007

RoHS

Each
1+₩267,316
5+₩259,299
10+₩255,978
ITE
Half Brick
4:1
200W
1 Output
3.3V
50mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
2484104

RoHS

Each
1+₩54,369
5+₩52,742
10+₩51,100
50+₩48,927
100+₩46,751
Medical
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
4kV
12V
Fixed, Adjustable
20.32mm
10.4mm
31.75mm
10V
17V
JHL03 Series
2467004

RoHS

Each
1+₩267,316
5+₩259,299
10+₩255,978
ITE
Half Brick
4:1
200W
1 Output
12V
16.7A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
28개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account