Isolated Through Hole DC / DC Converters :
17개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(17)
Input Voltage DC Min
=180V
1
(1)
(62)
(4)
(3)
(1141)
(17)
(1)
(13)
Power Supply Applications
(12)
DC / DC Converter Type
(3)
(4)
(10)
Input Ratio
(5)
(12)
Output Power Max
(5)
(5)
(4)
(3)
No. of Outputs
(17)
Output Voltage - Output 1
(1)
(4)
(2)
(4)
(2)
(4)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Output Regulation
(17)
Isolation Voltage
(17)
포장
(17)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩187,766 5+₩183,432 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | ||||||
Each | 1+₩428,302 5+₩415,448 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | ||||||
Each | 1+₩187,766 5+₩183,432 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | ||||||
Each | 1+₩183,432 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | ||||||
Each | 1+₩309,938 5+₩302,729 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||||
Each | 1+₩183,432 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | ||||||
Each | 1+₩309,938 5+₩302,729 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||||
Each | 1+₩232,065 5+₩226,656 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+₩309,938 5+₩302,729 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||||
Each | 1+₩428,302 5+₩415,448 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | ||||||
Each | 1+₩232,065 5+₩226,656 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+₩309,938 5+₩302,729 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | ||||||
Each | 1+₩232,065 5+₩226,656 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+₩232,065 5+₩226,656 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+₩428,302 5+₩415,448 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | ||||||
Each | 1+₩232,065 5+₩226,656 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+₩187,766 5+₩183,432 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | ||||||