Isolated Through Hole DC / DC Converters :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
(1)
(6)
Input Voltage DC Min
=22.8V
1
(1)
(62)
(4)
(3)
(1139)
(17)
(1)
(12)
Power Supply Applications
(8)
DC / DC Converter Type
(10)
Input Ratio
(7)
Output Power Max
(1)
(7)
(1)
(1)
No. of Outputs
(9)
(1)
Output Voltage - Output 1
(2)
(5)
(1)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
(3)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+₩8,523 5+₩8,269 10+₩8,137 50+₩8,058 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | |||||
AIMTEC | Each | 1+₩5,256 | - | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩7,673 5+₩7,529 10+₩7,413 50+₩7,349 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩7,673 5+₩7,529 10+₩7,413 50+₩7,349 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+₩8,523 5+₩8,278 10+₩8,148 50+₩8,058 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3.5kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | |||||
Each | 1+₩15,601 5+₩15,176 10+₩14,905 50+₩14,202 100+₩13,915 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 100mA | - | - | Regulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 22.8V | 25.2V | NMF Series | ||||||
Each | 1+₩10,689 5+₩10,132 10+₩9,772 50+₩9,364 100+₩9,059 | - | SIP | - | 3W | 2 Output | 15V | 120mA | -8V | -120mA | - | 3kV | 24V | Fixed | 9.8mm | 12mm | 19.5mm | 22.8V | 25.2V | AM3DG-NZ Series | ||||||
Each | 1+₩14,265 5+₩13,876 10+₩13,629 50+₩12,985 100+₩12,723 가격 더 알아보기 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 22.8V | 25.2V | NMF Series | ||||||
Each | 1+₩4,436 10+₩4,295 25+₩4,134 50+₩3,919 100+₩3,886 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | ||||||
AIMTEC | Each | 1+₩6,203 10+₩5,879 25+₩5,670 50+₩5,434 100+₩5,256 | ITE | SIP | - | 10W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | AM1DR-JZ Series | |||||