0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4155307

RoHS

Each
1+₩81,141
5+₩78,118
10+₩74,621
50+₩73,356
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4353650

RoHS

Each
1+₩152,761
5+₩147,046
10+₩145,769
ITE
Quarter Brick
-
600W
1 Output
28VDC
21.5A
-
-
-
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36VDC
75VDC
MPQ Series
4353647

RoHS

Each
1+₩102,646
ITE & Industrial
Sixteenth Brick
-
204W
1 Output
12VDC
17A
-
-
Regulated
2.25kV
-
Fixed
22.86mm
12.7mm
33.02mm
36VDC
75VDC
-
4155320

RoHS

Each
1+₩139,734
ITE & Railway
DIP
-
40W
1 Output
12VDC
3.333A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155305

RoHS

Each
1+₩74,102
5+₩70,907
10+₩69,684
50+₩67,409
100+₩66,923
ITE & Railway
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
4155309

RoHS

Each
1+₩74,561
5+₩73,340
10+₩71,756
50+₩71,074
ITE & Railway
DIP
4:1
6W
1 Output
12VDC
500mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155310

RoHS

Each
1+₩78,636
5+₩75,715
10+₩74,463
50+₩71,569
ITE & Railway
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155304

RoHS

Each
1+₩73,224
5+₩69,352
10+₩68,172
50+₩66,923
ITE & Railway
DIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
4155306

RoHS

Each
1+₩73,224
5+₩69,352
10+₩68,172
50+₩66,923
ITE & Railway
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
4155318

RoHS

Each
1+₩153,458
5+₩146,738
ITE & Railway
DIP
-
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155308

RoHS

Each
1+₩79,352
5+₩76,406
10+₩75,161
50+₩73,553
ITE & Railway
DIP
4:1
6W
2 Output
12VDC
250mA
-12V
-250mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155319

RoHS

Each
1+₩151,892
5+₩150,939
10+₩148,478
50+₩143,910
ITE & Railway
DIP
-
40W
2 Output
12VDC
1.666A
-12V
-1.666A
Regulated
3kV
110V
Fixed
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155311

RoHS

Each
1+₩77,658
5+₩73,556
10+₩71,972
50+₩71,074
ITE & Railway
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4155321

RoHS

Each
1+₩147,705
5+₩146,620
10+₩144,232
50+₩139,734
ITE & Railway
DIP
-
40W
1 Output
15V
2.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155322

RoHS

Each
1+₩143,910
ITE & Railway
DIP
-
40W
1 Output
24V
1.666A
-
-
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36VDC
160VDC
RPA40-FR Series
4155302

RoHS

Each
1+₩76,363
5+₩73,527
10+₩72,303
50+₩68,998
ITE & Railway
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP03-RAW Series
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account