0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

32개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4015694

RoHS

Each
1+₩29,081
5+₩28,006
10+₩27,552
50+₩26,524
100+₩26,092
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015690

RoHS

Each
1+₩26,926
5+₩26,548
10+₩25,836
50+₩24,220
100+₩22,204
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015696

RoHS

Each
1+₩29,081
5+₩28,006
10+₩27,552
50+₩26,524
100+₩26,092
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015693

RoHS

Each
1+₩26,926
5+₩26,548
10+₩25,836
50+₩24,220
100+₩22,204
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015695

RoHS

Each
1+₩29,081
5+₩28,006
10+₩27,552
50+₩26,524
100+₩26,092
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015692

RoHS

Each
1+₩26,926
5+₩26,548
10+₩25,836
50+₩24,220
100+₩22,204
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015689

RoHS

Each
1+₩26,926
5+₩26,381
10+₩25,836
50+₩24,220
100+₩22,204
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4734558

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
4734603

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPF-NPH3
4734606

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPF-NPH3
4734594

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPE-NPH3
4734577

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
11.5mm
9.6V
14.4V
MPB-N2P
4734593

RoHS

Each
1+₩3,823
15+₩3,589
50+₩3,464
150+₩3,392
250+₩3,320
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPE-NPH3
4734555

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
4734592

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPE-NPH3
4734554

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
4734575

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
11.5mm
9.6V
14.4V
MPB-N2P
4734556

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
4734574

RoHS

Each
1+₩3,823
10+₩3,607
25+₩3,571
50+₩3,517
100+₩3,446
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
11.5mm
9.6V
14.4V
MPB-N2P
4734578

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
11.5mm
9.6V
14.4V
MPB-N2P
4734576

RoHS

Each
1+₩3,715
10+₩3,517
25+₩3,482
50+₩3,410
100+₩3,356
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
11.5mm
9.6V
14.4V
MPB-N2P
4734605

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPF-NPH3
4734573

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
11.5mm
9.6V
14.4V
MPB-N2P
4734604

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPF-NPH3
4734557

RoHS

Each
1+₩3,643
15+₩3,428
50+₩3,302
150+₩3,230
250+₩3,159
가격 더 알아보기
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
32개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account