0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

2,493개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727600

RoHS

Each
1+₩9,041
5+₩8,767
10+₩8,494
50+₩8,413
ITE
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
1738269

RoHS

Each
1+₩92,052
5+₩89,395
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
1435384

RoHS

Each
1+₩17,620
5+₩17,087
10+₩16,568
50+₩15,864
100+₩15,101
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IF Series
1435457

RoHS

Each
1+₩42,406
5+₩41,140
10+₩39,859
50+₩38,160
100+₩37,066
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
1859117

RoHS

Each
1+₩19,462
5+₩18,872
10+₩18,296
50+₩17,519
100+₩16,353
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
1637936

RoHS

Each
1+₩83,977
5+₩81,458
10+₩80,112
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
1637916

RoHS

Each
1+₩49,258
5+₩48,826
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
1821541

RoHS

Each
1+₩57,842
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM15 Series
1337116

RoHS

Each
1+₩59,522
5+₩57,737
10+₩55,952
50+₩53,576
100+₩52,505
ITE
DIP
2:1
4W
2 Output
15V
140mA
-15V
140mA
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA04 Series
1821379

RoHS

Each
1+₩137,279
5+₩133,163
10+₩129,046
50+₩123,547
ITE
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
2414257

RoHS

Each
1+₩75,792
5+₩71,250
10+₩71,155
50+₩71,060
100+₩70,965
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 6WI Series
4072144

RoHS

Each
1+₩56,484
5+₩54,377
10+₩53,495
50+₩51,497
100+₩50,659
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
1007477

RoHS

Each
1+₩44,883
5+₩44,293
10+₩43,702
50+₩38,048
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1996033

RoHS

Each
1+₩45,052
5+₩44,154
10+₩43,269
50+₩43,096
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
Fixed
22.61mm
8.51mm
35.56mm
18V
36V
CC-E Series
2280042

RoHS

Each
1+₩28,358
5+₩27,048
10+₩25,738
50+₩24,140
100+₩23,342
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3 Series
1738229

RoHS

Each
1+₩49,258
5+₩48,201
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1996032

RoHS

Each
1+₩29,683
5+₩29,078
10+₩28,474
50+₩27,334
100+₩26,788
가격 더 알아보기
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
Fixed, Adjustable
21.11mm
8.51mm
22.86mm
18V
36V
CC-E Series
2420071

RoHS

Each
1+₩12,654
5+₩12,203
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
1772188

RoHS

Each
1+₩51,720
5+₩50,901
10+₩50,131
50+₩49,360
100+₩48,556
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
1772192

RoHS

Each
1+₩57,348
5+₩56,982
10+₩56,417
50+₩54,308
100+₩53,423
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
2280101

RoHS

Each
1+₩339,849
5+₩327,177
10+₩317,481
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
1738235

RoHS

Each
1+₩50,076
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1637837

RoHS

Each
1+₩21,808
5+₩21,669
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
3842137

RoHS

Each
1+₩24,356
5+₩23,452
10+₩22,629
50+₩20,815
100+₩20,196
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
2322196

RoHS

Each
1+₩114,766
5+₩110,488
10+₩108,694
50+₩104,629
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
2493개 품목 1-25개
100 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account