0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

1,486개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1860976

RoHS

Each
1+₩10,278
5+₩9,976
10+₩9,660
50+₩9,257
100+₩8,638
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
Fixed
6mm
10mm
19.5mm
43.2V
52.8V
IQ Series
1738260

RoHS

Each
1+₩63,242
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JCK20 Series
2080672

RoHS

Each
1+₩79,270
5+₩76,322
10+₩74,793
50+₩70,264
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2322203

RoHS

Each
1+₩115,817
5+₩111,508
10+₩109,696
50+₩105,595
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WI Series
2363828

RoHS

Each
1+₩36,332
5+₩36,321
10+₩35,641
50+₩34,302
100+₩33,755
가격 더 알아보기
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TMR 6WI Series
2080671

RoHS

Each
1+₩79,270
5+₩76,322
10+₩74,779
50+₩68,865
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
4296015

RoHS

Each
1+₩95,277
5+₩92,542
10+₩91,045
50+₩87,633
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
1007495

RoHS

Each
1+₩89,128
5+₩84,642
10+₩79,759
50+₩76,780
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
2450690

RoHS

Each
1+₩77,003
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
1635241

RoHS

Each
1+₩105,712
5+₩101,780
10+₩100,128
50+₩96,382
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 30WIN Series
1736773

RoHS

Each
1+₩31,727
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20mm
10mm
32mm
18V
75V
NCS6 Series
2725469

RoHS

Each
1+₩82,566
5+₩79,497
10+₩77,974
50+₩71,789
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
1772195

RoHS

Each
1+₩52,238
5+₩51,366
10+₩51,275
50+₩48,236
100+₩46,617
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 8WI Series
2908016

RoHS

Each
1+₩151,313
5+₩145,671
10+₩143,304
50+₩138,355
ITE
Quarter Brick
4:1
162W
1 Output
54V
3A
-
-
-
2.25kV
48V
Fixed
36.83mm
15mm
58.44mm
18V
75V
QB Series
1738212

RoHS

Each
1+₩56,527
5+₩55,074
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
JTH15 Series
1772201

RoHS

Each
1+₩57,348
5+₩57,345
10+₩56,417
50+₩54,308
100+₩53,423
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1635277

RoHS

Each
1+₩36,706
5+₩35,345
10+₩34,771
50+₩33,474
100+₩32,929
가격 더 알아보기
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
TMR 3WI Series
1869131

RoHS

Each
1+₩73,412
5+₩70,835
10+₩69,295
50+₩63,777
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WI Series
2451641

RoHS

Each
1+₩165,534
5+₩165,486
10+₩162,411
50+₩151,900
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
2450700

RoHS

Each
1+₩64,517
5+₩58,065
10+₩54,624
50+₩54,590
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
-
-
Regulated
2.25kV
48V
Fixed
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
1861080

RoHS

Each
1+₩66,745
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
JTK20 Series
2280235

RoHS

Each
1+₩32,561
5+₩31,504
10+₩30,993
50+₩29,837
100+₩29,351
가격 더 알아보기
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 6WIN Series
1637840

RoHS

Each
1+₩21,405
5+₩20,757
10+₩20,553
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
21.85mm
10.6mm
9.2mm
36V
72V
IZ Series
2322206

RoHS

Each
1+₩114,766
5+₩110,488
10+₩108,694
50+₩104,629
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WI Series
1435431

RoHS

Each
1+₩18,609
ITE
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1kV
48V
Fixed
9.2mm
11.1mm
21.85mm
36V
72V
IU Series
1486개 품목 1-25개
60 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account