0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3371923

RoHS

Each
1+₩124,830
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
36.8mm
12.7mm
61.2mm
9V
36V
IRE Series
3264983

RoHS

Each
1+₩80,926
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3264986

RoHS

Each
1+₩77,436
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
36.6mm
9V
36V
IRS Series
3264987

RoHS

Each
1+₩80,926
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3371922

RoHS

Each
1+₩121,340
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
61.2mm
9V
36V
IRE Series
3264982

RoHS

Each
1+₩77,586
5+₩77,436
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
36.6mm
9V
36V
IRS Series
3264992

RoHS

Each
1+₩82,048
5+₩80,926
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
36.5mm
12.7mm
36.6mm
9V
36V
IRS Series
3264991

RoHS

Each
1+₩78,579
5+₩77,436
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account