0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4692751

RoHS

Each
1+₩17,288
5+₩16,770
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692729

RoHS

Each
1+₩16,374
5+₩16,313
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692726

RoHS

Each
1+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692753

RoHS

Each
1+₩17,890
5+₩17,701
10+₩16,649
50+₩15,921
100+₩15,603
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692741

RoHS

Each
1+₩15,410
5+₩15,380
10+₩15,349
50+₩15,318
100+₩15,287
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692730

RoHS

Each
1+₩14,729
ITE & Industrial
SIP
2W
2 Output
18V
90mA
-5V
-90mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692739

RoHS

Each
1+₩17,038
5+₩16,645
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692738

RoHS

Each
1+₩17,193
5+₩16,730
10+₩16,266
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692725

RoHS

Each
1+₩17,038
5+₩16,943
10+₩16,649
50+₩15,921
100+₩15,603
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692744

RoHS

Each
1+₩16,374
5+₩16,313
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692733

RoHS

Each
1+₩17,849
5+₩17,288
10+₩16,266
50+₩15,287
100+₩15,101
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692736

RoHS

Each
1+₩17,038
5+₩16,844
10+₩16,649
50+₩15,921
100+₩15,603
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692745

RoHS

Each
1+₩17,288
5+₩16,770
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692752

RoHS

Each
1+₩15,374
5+₩14,729
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692747

RoHS

Each
1+₩16,374
5+₩16,155
10+₩15,935
50+₩15,259
100+₩14,954
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-9V
-60mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692749

RoHS

Each
1+₩16,374
5+₩16,320
10+₩16,266
50+₩15,043
100+₩14,743
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
17V
90mA
-9V
-50mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692732

RoHS

Each
1+₩17,038
5+₩16,540
10+₩15,835
50+₩15,173
100+₩14,870
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
18V
90mA
-9V
-50mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692728

RoHS

Each
1+₩17,193
5+₩15,432
10+₩15,043
50+₩15,028
100+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692737

RoHS

Each
1+₩17,038
5+₩16,844
10+₩16,649
50+₩16,252
100+₩15,927
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-9V
-60mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692734

RoHS

Each
1+₩17,038
5+₩16,652
10+₩16,266
50+₩15,489
100+₩15,259
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692742

RoHS

Each
1+₩17,849
5+₩17,288
10+₩16,266
50+₩15,503
100+₩15,287
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692746

RoHS

Each
1+₩16,850
5+₩16,549
10+₩16,247
50+₩15,999
100+₩15,778
가격 더 알아보기
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-5V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692735

RoHS

Each
1+₩16,374
5+₩16,313
10+₩16,252
50+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692748

RoHS

Each
1+₩16,374
5+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692727

RoHS

Each
1+₩15,965
5+₩14,942
10+₩14,729
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-9V
-60mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account