Isolated Through Hole DC / DC Converters :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(3)
(1)
Output Current - Output 1
=1.04A
1
(1)
(3)
(2)
(1)
(2)
(12)
(3)
(2)
Power Supply Applications
(4)
(1)
DC / DC Converter Type
(3)
Input Ratio
(1)
(1)
(3)
Output Power Max
(5)
No. of Outputs
(1)
(4)
Output Voltage - Output 1
(4)
(1)
Output Voltage - Output 2
(4)
Output Current - Output 2
(4)
Output Regulation
(2)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩89,015 5+₩85,702 10+₩84,236 50+₩81,099 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | ||||||
Each | 1+₩109,829 5+₩106,623 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | - | - | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | ||||||
Each | 1+₩99,062 5+₩92,959 10+₩86,856 50+₩83,603 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||||
Each | 1+₩98,322 5+₩93,360 10+₩86,827 50+₩83,588 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | ||||||
Each | 1+₩95,777 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||