0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846391

RoHS

Each
1+₩342,656
5+₩332,379
10+₩325,732
Railway
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
2467016

RoHS

Each
1+₩282,171
5+₩273,707
10+₩269,680
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467021

RoHS

Each
1+₩269,680
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
3251496

RoHS

Each
1+₩309,938
5+₩302,729
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account