0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848921

RoHS

Each
1+₩56,628
5+₩55,062
10+₩53,495
50+₩51,633
100+₩50,784
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848907

RoHS

Each
1+₩52,928
5+₩52,324
10+₩51,720
50+₩49,649
100+₩47,710
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848914

RoHS

Each
1+₩56,628
5+₩55,062
10+₩53,495
50+₩51,633
100+₩50,784
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848900

RoHS

Each
1+₩53,490
5+₩53,340
10+₩52,476
50+₩49,388
100+₩47,710
Medical
DIP
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
3972145

RoHS

Each
1+₩44,809
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972152

RoHS

Each
1+₩44,809
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
3972157

RoHS

Each
1+₩44,809
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account