Isolated Through Hole DC / DC Converters :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(1)
Output Current - Output 1
=13.5A
1
(1)
(3)
(2)
(1)
(2)
(12)
(3)
(2)
Power Supply Applications
(2)
(1)
DC / DC Converter Type
(2)
(1)
Input Ratio
(1)
Output Power Max
(1)
(2)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Regulation
(1)
Isolation Voltage
(2)
(1)
Input Voltage DC Nom
(2)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩208,167 5+₩203,363 | ITE | DIP | - | 202.5W | 1 Output | 15V | 13.5A | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||||
Each | 1+₩315,667 5+₩314,467 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | ||||||
Each | 1+₩224,365 5+₩219,186 | ITE | DIP | - | 202.5W | 1 Output | 15V | 13.5A | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||||