0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2887371

RoHS

Each
1+₩124,497
5+₩123,952
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
3790246

RoHS

Each
1+₩187,766
5+₩183,432
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3795560

RoHS

Each
1+₩453,232
5+₩444,168
Railway
Half Brick
4:1
200W
1 Output
12V
15A
-
-
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
TEP 200WIR Series
4243450

RoHS

Each
1+₩53,720
5+₩51,129
10+₩50,466
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
Fixed
22.86mm
12.7mm
33.02mm
36V
75V
PQC75-O Series
2887377

RoHS

Each
1+₩61,580
5+₩60,890
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
1550990

RoHS

Each
1+₩144,670
ITE
Half Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH Series
2467098

RoHS

Each
1+₩160,380
ITE
Half Brick
4:1
75W
1 Output
5V
15A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH Series
2467102

RoHS

Each
1+₩160,380
ITE
Half Brick
4:1
75W
1 Output
3.3V
15A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
ICH Series
2467081

RoHS

Each
1+₩141,836
ITE
Half Brick
2:1
75W
1 Output
3.3V
15A
Regulated
1.5kV
12V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
18V
ICH Series
2467087

RoHS

Each
1+₩144,670
ITE
Half Brick
2:1
75W
1 Output
3.3V
15A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH Series
2467093

RoHS

Each
1+₩141,836
ITE
Half Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH Series
2467092

RoHS

Each
1+₩141,836
ITE
Half Brick
2:1
75W
1 Output
3.3V
15A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH Series
2467103

RoHS

Each
1+₩160,380
ITE
Half Brick
4:1
75W
1 Output
5V
15A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
ICH Series
2467082

RoHS

Each
1+₩144,670
ITE
Half Brick
2:1
75W
1 Output
5V
15A
Regulated
1.5kV
12V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
18V
ICH Series
2774243

RoHS

Each
1+₩190,667
5+₩183,562
10+₩180,577
ITE
Quarter Brick
2:1
75W
1 Output
5V
15A
-
3kV
72V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
43V
101V
ERM75 Series
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account