Isolated Through Hole DC / DC Converters :
21개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(13)
(7)
Output Current - Output 1
=166mA
1
(1)
(3)
(2)
(1)
(2)
(12)
(3)
(2)
Power Supply Applications
(17)
(1)
(3)
DC / DC Converter Type
(7)
(1)
(13)
Input Ratio
(13)
(1)
(6)
Output Power Max
(1)
(14)
(6)
No. of Outputs
(7)
(14)
Output Voltage - Output 1
(8)
(6)
(7)
Output Voltage - Output 2
(6)
(8)
Output Current - Output 2
(14)
Output Regulation
(18)
(1)
포장
(21)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | Input Ratio | Output Power Max | DC / DC Converter IC Case | No. of Outputs | No. of Pins | Output Voltage - Output 1 | Output Current - Output 1 | Output Current | Output Voltage Nom | Output Voltage - Output 2 | Switching Frequency | Output Current - Output 2 | Output Regulation | Operating Temperature Max | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩83,361 5+₩81,984 10+₩81,757 50+₩78,701 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | ||||||
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+₩29,246 5+₩28,155 10+₩27,092 50+₩26,650 100+₩26,222 가격 더 알아보기 | Industrial | 10.8V | Module | 13.2V | - | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | 12V | -12V | 800kHz | 166mA | Unregulated | 85°C | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | ||||
Each | 1+₩22,370 5+₩21,779 10+₩21,188 50+₩20,409 100+₩20,078 가격 더 알아보기 | ITE | - | SIP | - | 4:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | ||||||
Each | 1+₩20,188 5+₩20,185 10+₩19,857 50+₩19,111 100+₩18,793 가격 더 알아보기 | ITE | - | SIP | - | 2:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | ||||||
Each | 1+₩20,188 5+₩20,185 10+₩19,857 50+₩19,111 100+₩18,793 가격 더 알아보기 | ITE | - | SIP | - | 2:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||||
Each | 1+₩22,853 5+₩22,674 10+₩22,495 50+₩21,486 100+₩19,401 가격 더 알아보기 | ITE | - | SIP | - | 4:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | ||||||
Each | 1+₩21,472 5+₩21,314 10+₩21,155 50+₩20,188 100+₩18,227 가격 더 알아보기 | ITE | - | SIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | ||||||
Each | 1+₩28,522 5+₩27,667 10+₩26,813 50+₩25,677 100+₩23,953 가격 더 알아보기 | ITE | - | DIP | - | 2:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | ||||||
Each | 1+₩29,096 5+₩28,228 10+₩27,345 50+₩26,181 100+₩24,444 가격 더 알아보기 | ITE | - | DIP | - | 2:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | ||||||
Each | 1+₩31,451 5+₩30,512 10+₩29,559 50+₩28,312 100+₩27,782 가격 더 알아보기 | Medical | - | SIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | ||||||
Each | 1+₩31,451 5+₩30,512 10+₩29,559 50+₩28,312 100+₩27,782 가격 더 알아보기 | Medical | - | SIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | ||||||
Each | 1+₩86,316 5+₩83,107 10+₩81,717 50+₩78,652 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | ||||||
Each | 1+₩31,451 5+₩30,512 10+₩29,559 50+₩28,312 100+₩27,782 가격 더 알아보기 | Medical | - | SIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | ||||||
Each | 1+₩99,420 5+₩95,719 10+₩94,164 50+₩90,644 | ITE | - | DIP | - | 3:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||||
Each | 1+₩18,573 5+₩18,570 10+₩18,566 50+₩18,563 100+₩18,559 가격 더 알아보기 | ITE | - | SIP | - | 2:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | ||||||
Each | 1+₩20,160 5+₩20,137 10+₩20,113 50+₩20,090 100+₩20,066 가격 더 알아보기 | ITE | - | SIP | - | 4:1 | 4W | - | 1 Output | - | 24V | 166mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | ||||||
Each | 1+₩22,853 5+₩22,688 10+₩22,522 50+₩21,486 100+₩19,401 가격 더 알아보기 | ITE | - | SIP | - | 4:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | ||||||
Each | 1+₩21,472 5+₩21,314 10+₩21,155 50+₩20,188 100+₩18,227 가격 더 알아보기 | ITE | - | SIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | ||||||
Each | 1+₩21,472 5+₩21,314 10+₩21,155 50+₩20,188 100+₩18,227 가격 더 알아보기 | ITE | - | SIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | ||||||
Each | 1+₩27,680 5+₩26,818 10+₩26,020 50+₩25,013 100+₩24,097 가격 더 알아보기 | ITE | - | DIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | - | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | ||||||
Each | 1+₩30,667 5+₩29,742 10+₩28,831 50+₩27,597 100+₩25,761 가격 더 알아보기 | ITE | - | DIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | - | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | ||||||