0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1284257

RoHS

Each
1+₩58,437
5+₩57,959
10+₩57,480
50+₩55,324
100+₩54,423
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
Fixed
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
3490808

RoHS

Each
1+₩54,446
5+₩51,864
10+₩51,009
-
SIP
4:1
12W
1 Output
5V
2.4A
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
1637917

RoHS

Each
1+₩49,143
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
1772186

RoHS

Each
1+₩50,110
5+₩49,549
10+₩49,187
50+₩46,919
ITE
DIP
4:1
8W
1 Output
3.3V
2.4A
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
2451567

RoHS

Each
1+₩53,673
5+₩51,679
10+₩50,840
50+₩48,940
100+₩48,514
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 12 Series
1284261

RoHS

Each
1+₩59,500
5+₩57,282
10+₩56,353
50+₩54,247
100+₩53,927
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
Fixed
20.32mm
10.2mm
31.8mm
18V
75V
THD 12WI Series
1637894

RoHS

Each
1+₩47,256
ITE
DIP
2:1
12W
1 Output
5V
2.4A
Regulated
1.6kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCG12 Series
2451561

RoHS

Each
1+₩53,673
5+₩51,679
10+₩50,840
50+₩48,940
100+₩48,514
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THD 12 Series
3652461

RoHS

Each
1+₩40,624
5+₩40,403
10+₩39,749
50+₩38,265
100+₩37,711
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 12 Series
3652474

RoHS

Each
1+₩42,820
5+₩42,513
10+₩41,823
50+₩40,262
100+₩39,732
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 12WI Series
3994839

RoHS

Each
1+₩51,436
5+₩51,433
10+₩50,594
50+₩48,702
100+₩48,289
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 12WI Series
3994822

RoHS

Each
1+₩51,436
5+₩51,433
10+₩50,601
50+₩48,710
100+₩48,289
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
3994830

RoHS

Each
1+₩57,070
5+₩51,363
10+₩48,319
50+₩48,289
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 12WI Series
4771661
Each
1+₩24,841
5+₩23,919
10+₩23,531
50+₩23,359
ITE & Industrial
DIP
8:1
8W
1 Output
3.3V
2.4A
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4771671
Each
1+₩31,373
5+₩29,840
10+₩28,846
50+₩27,769
100+₩27,327
가격 더 알아보기
ITE & Industrial
DIP
8:1
12W
1 Output
5V
2.4A
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
1772194

RoHS

Each
1+₩49,613
5+₩49,175
10+₩48,736
50+₩48,297
100+₩47,510
ITE
DIP
4:1
8W
1 Output
3.3V
2.4A
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
2366471

RoHS

Each
1+₩44,015
ITE
DIP
4:1
12W
1 Output
5V
2.4A
Regulated
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
1637902

RoHS

Each
1+₩47,177
5+₩45,761
10+₩45,414
ITE
DIP
2:1
12W
1 Output
5V
2.4A
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCG12 Series
3652468

RoHS

Each
1+₩40,597
5+₩40,403
10+₩39,685
50+₩37,711
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
3652481

RoHS

Each
1+₩42,820
5+₩42,513
10+₩41,823
50+₩40,262
100+₩39,732
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 12WI Series
3490807

RoHS

Each
1+₩82,297
5+₩79,237
10+₩75,182
-
SIP
4:1
12W
1 Output
3.3V
2.4A
Regulated
3kV
24V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
3490812

RoHS

Each
1+₩88,925
5+₩85,617
10+₩81,365
-
SIP
4:1
12W
1 Output
5V
2.4A
Regulated
3kV
48V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
18V
75V
RS12-Z Series
3652455

RoHS

Each
1+₩41,950
5+₩40,403
10+₩39,713
50+₩38,235
100+₩37,711
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
4698029

RoHS

Each
1+₩36,912
5+₩33,221
10+₩31,252
50+₩30,097
Industrial
DIP
2:1
12W
1 Output
5V
2.4A
Regulated
1.5kV
-
Fixed
12.2mm
20.3mm
31.8mm
18V
36V
SCW12 Series
2366467

RoHS

Each
1+₩44,015
ITE
DIP
4:1
12W
1 Output
5V
2.4A
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
27개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account