0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1861063

RoHS

Each
1+₩46,840
5+₩45,429
10+₩44,033
50+₩42,162
100+₩41,712
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF10 Series
4745286

RoHS

Each
1+₩84,622
5+₩84,611
10+₩83,215
50+₩80,313
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18V
75V
THL 40WI Series
4745282

RoHS

Each
1+₩84,622
5+₩84,611
10+₩83,215
50+₩80,313
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
4296018

RoHS

Each
1+₩132,284
5+₩127,361
10+₩125,662
50+₩120,610
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
2813155

RoHS

Each
1+₩39,196
5+₩37,737
10+₩37,125
50+₩35,727
100+₩35,152
가격 더 알아보기
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
3260034

RoHS

Each
1+₩38,578
5+₩38,387
10+₩37,627
50+₩35,281
100+₩34,098
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
12V
Fixed
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
2813161

RoHS

Each
1+₩39,196
5+₩37,737
10+₩37,052
50+₩35,670
100+₩35,095
가격 더 알아보기
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
3260041

RoHS

Each
1+₩38,578
5+₩38,387
10+₩37,627
50+₩35,281
100+₩34,098
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 10 Series
2929752

RoHS

Each
1+₩41,169
5+₩40,311
10+₩39,556
50+₩37,081
100+₩35,839
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
TEL 10WI Series
2929745

RoHS

Each
1+₩41,169
5+₩40,311
10+₩39,658
50+₩38,178
100+₩37,556
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
3212467

RoHS

Each
1+₩43,601
5+₩42,310
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2813167

RoHS

Each
1+₩45,486
5+₩44,764
10+₩41,125
50+₩38,621
100+₩38,048
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THD 10WIN Series
3260049

RoHS

Each
1+₩38,578
5+₩38,387
10+₩37,627
50+₩35,281
100+₩34,098
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
36V
75V
TEL 10 Series
3260119

RoHS

Each
1+₩87,029
5+₩83,784
10+₩82,322
50+₩79,241
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 10 Series
3260134

RoHS

Each
1+₩88,626
5+₩85,474
10+₩82,322
50+₩79,241
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 10 Series
3260127

RoHS

Each
1+₩83,789
5+₩83,784
10+₩82,364
50+₩79,284
ITE
DIP
2:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 10 Series
4295965

RoHS

Each
1+₩86,060
5+₩84,821
ITE
DIP
4:1
40.5W
1 Output
15V
2.7A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
4296020

RoHS

Each
1+₩133,507
5+₩128,528
10+₩126,440
50+₩121,704
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
4295969

RoHS

Each
1+₩95,277
5+₩92,542
10+₩91,045
50+₩87,633
ITE
DIP
4:1
40.5W
1 Output
15V
2.7A
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS40 Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account