0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848903

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
3972147

RoHS

Each
1+₩43,359
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
2848896

RoHS

Each
1+₩52,843
5+₩50,876
10+₩50,051
50+₩48,181
100+₩47,396
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2848917

RoHS

Each
1+₩51,821
5+₩51,440
10+₩51,058
50+₩49,819
100+₩49,242
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848910

RoHS

Each
1+₩53,849
5+₩51,843
10+₩51,003
50+₩49,098
100+₩48,299
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
3972142

RoHS

Each
1+₩43,359
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972154

RoHS

Each
1+₩43,359
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account